Phoenix Contact UNO POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A

Номер на артикул на RS: 895-1959Марка: Phoenix Contact№ по каталога на производителя: 2904372
brand-logo

Технически документи

Спецификации

Series

UNO POWER

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Height

130mm

Width

45mm

Depth

125mm

Special Features

Idle and Short Circuit Proof

Maximum Temperature

+70°C

Standards Met

CB Scheme, DIN VDE 0100-410, EN 50178/VDE 0160 (PELV), EN 60204-1, EN 60715, EN 60950-1 (SELV) and EN 60204 (PELV), EN 60950-1/VDE 0805 (SELV), EN 61000-3-2, EN 61000-4-11, EN 61000-6-2:2005, EN 61558-2-16, UL Listed UL 508, UL/C-UL Recognized UL 60950

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

UNO-PS/1AC/24DC/240W

Efficiency

93%

Ripple And Noise

<50mV Pk-Pk

MTBF

>641000 h at 40 °C

Output Voltage Adjustment Range

±1%

Страна на произход

Germany

Детайли за продукта

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact UNO POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A

P.O.A.

Phoenix Contact UNO POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

UNO POWER

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Height

130mm

Width

45mm

Depth

125mm

Special Features

Idle and Short Circuit Proof

Maximum Temperature

+70°C

Standards Met

CB Scheme, DIN VDE 0100-410, EN 50178/VDE 0160 (PELV), EN 60204-1, EN 60715, EN 60950-1 (SELV) and EN 60204 (PELV), EN 60950-1/VDE 0805 (SELV), EN 61000-3-2, EN 61000-4-11, EN 61000-6-2:2005, EN 61558-2-16, UL Listed UL 508, UL/C-UL Recognized UL 60950

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

UNO-PS/1AC/24DC/240W

Efficiency

93%

Ripple And Noise

<50mV Pk-Pk

MTBF

>641000 h at 40 °C

Output Voltage Adjustment Range

±1%

Страна на произход

Germany

Детайли за продукта

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.

Може да се интересувате от