Phoenix Contact RIF-0-RPT-24DC/21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

Технически документи
Спецификации
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
RIF-0-RPT-24DC/21
Number of Poles
1
Terminal Type
Plug In
Depth
78mm
Height
93mm
Length
6.2mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Life
20000000 (Mechanical) cycles
Distrelec Product Id
30402033
Страна на произход
China
Детайли за продукта
Phoenix Contact RIF-0 Power Relay Modules
The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.
Features and Benefits
Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
1 and 2 contact options
5ms typical response time
Damping diode protective circuit
SPNO and SPDT available
Din rail mounting
Silver alloy contact material
-40°C to +60°C operating temperature
Typical Applications
The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.
€ 11,99
€ 11,99 Всеки (ex VAT)
1
€ 11,99
€ 11,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 11,99 |
5 - 9 | € 11,62 |
10+ | € 11,15 |
Технически документи
Спецификации
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
RIF-0-RPT-24DC/21
Number of Poles
1
Terminal Type
Plug In
Depth
78mm
Height
93mm
Length
6.2mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Life
20000000 (Mechanical) cycles
Distrelec Product Id
30402033
Страна на произход
China
Детайли за продукта
Phoenix Contact RIF-0 Power Relay Modules
The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.
Features and Benefits
Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
1 and 2 contact options
5ms typical response time
Damping diode protective circuit
SPNO and SPDT available
Din rail mounting
Silver alloy contact material
-40°C to +60°C operating temperature
Typical Applications
The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.