Phoenix Contact RIF-0-RPT-12DC/21AU Series Relay Module, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole

Номер на артикул на RS: 794-3777Марка: Phoenix Contact№ по каталога на производителя: 2903369
brand-logo

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

RIF-0-RPT-12DC/21AU

Minimum Input Voltage

9.6V

Maximum Input Voltage

18V dc

Terminal Type

Plug In

Switching Voltage

30V ac/dc

Depth

78mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

16mA

Dimensions

78 x 6.2 x 93mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

9.6 → 18V dc

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-40 → +60°C

Страна на произход

Czech Republic

Детайли за продукта

Phoenix Contact RIF-0 Power Relay Modules

The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Plug in display/suppressor module
• 1 and 2 contact options
• 5ms typical response time
• Damping diode protective circuit
• SPNO and SPDT available
• Din rail mounting
• Silver alloy contact material
• -40°C to +60°C operating temperature

Typical Applications

The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,88

€ 16,88 Всеки (ex VAT)

Phoenix Contact RIF-0-RPT-12DC/21AU Series Relay Module, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole

€ 16,88

€ 16,88 Всеки (ex VAT)

Phoenix Contact RIF-0-RPT-12DC/21AU Series Relay Module, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,88
5 - 9€ 16,40
10+€ 15,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

RIF-0-RPT-12DC/21AU

Minimum Input Voltage

9.6V

Maximum Input Voltage

18V dc

Terminal Type

Plug In

Switching Voltage

30V ac/dc

Depth

78mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

16mA

Dimensions

78 x 6.2 x 93mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

9.6 → 18V dc

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-40 → +60°C

Страна на произход

Czech Republic

Детайли за продукта

Phoenix Contact RIF-0 Power Relay Modules

The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Plug in display/suppressor module
• 1 and 2 contact options
• 5ms typical response time
• Damping diode protective circuit
• SPNO and SPDT available
• Din rail mounting
• Silver alloy contact material
• -40°C to +60°C operating temperature

Typical Applications

The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от