Phoenix Contact RIF-0-RPT-24DC/1 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole

Технически документи
Спецификации
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Number of Poles
1
Series
RIF-0-RPT-24DC/1
Minimum Input Voltage
19.2V
Maximum Input Voltage
36V dc
Terminal Type
Plug In
Switching Voltage
5 → 250V
Depth
66mm
Height
93mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
9mA
Operating Temperature Range
-40 → +60°C
Relay Type
Power Contact Relay
Relay Switching Classification
Power Contact Relay
Special Features
IP20
Dimensions
6.2 x 66 x 93mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Input Voltage Range
19.2 → 36V dc
Life
20000000 (Mechanical) cycles
Страна на произход
China
Детайли за продукта
Phoenix Contact RIF-0 Power Relay Modules
The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.
Features and Benefits
Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
1 and 2 contact options
5ms typical response time
Damping diode protective circuit
SPNO and SPDT available
Din rail mounting
Silver alloy contact material
-40°C to +60°C operating temperature
Typical Applications
The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.
€ 8,99
€ 8,99 Всеки (ex VAT)
1
€ 8,99
€ 8,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,99 |
5 - 9 | € 8,73 |
10+ | € 8,35 |
Технически документи
Спецификации
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Number of Poles
1
Series
RIF-0-RPT-24DC/1
Minimum Input Voltage
19.2V
Maximum Input Voltage
36V dc
Terminal Type
Plug In
Switching Voltage
5 → 250V
Depth
66mm
Height
93mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
9mA
Operating Temperature Range
-40 → +60°C
Relay Type
Power Contact Relay
Relay Switching Classification
Power Contact Relay
Special Features
IP20
Dimensions
6.2 x 66 x 93mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Input Voltage Range
19.2 → 36V dc
Life
20000000 (Mechanical) cycles
Страна на произход
China
Детайли за продукта
Phoenix Contact RIF-0 Power Relay Modules
The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.
Features and Benefits
Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
1 and 2 contact options
5ms typical response time
Damping diode protective circuit
SPNO and SPDT available
Din rail mounting
Silver alloy contact material
-40°C to +60°C operating temperature
Typical Applications
The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.