Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact DIN Rail Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT

Номер на артикул на RS: 794-3746Марка: Phoenix Contact№ по каталога на производителя: 2903338
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

12A

Number of Poles

1

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

16mm

Coil Resistance

1.44 kΩ

Coil Power

400mW

Height

93mm

Depth

75mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RIF-1-RPT-LDP-24DC/1X21AU

Maximum Operating Temperature

+50°C

Life

10000000 (Mechanical) cycles

Maximum Switching Power DC

2 A

Maximum Switching Power AC

2 kVA

Application

General Purpose

Страна на произход

Germany

Детайли за продукта

Phoenix Contact RIF1 Power Relay Module

A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Push-in connection
• AC and DC versions
• 1 and 2 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• DPDT and SPDT available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact DIN Rail Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT

P.O.A.

Phoenix Contact DIN Rail Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

12A

Number of Poles

1

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

16mm

Coil Resistance

1.44 kΩ

Coil Power

400mW

Height

93mm

Depth

75mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RIF-1-RPT-LDP-24DC/1X21AU

Maximum Operating Temperature

+50°C

Life

10000000 (Mechanical) cycles

Maximum Switching Power DC

2 A

Maximum Switching Power AC

2 kVA

Application

General Purpose

Страна на произход

Germany

Детайли за продукта

Phoenix Contact RIF1 Power Relay Module

A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Push-in connection
• AC and DC versions
• 1 and 2 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• DPDT and SPDT available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от