Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact RIF-2-RSC-LDP-24DC/4X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4PDT, 4-Pole

Номер на артикул на RS: 175-0529Марка: Phoenix Contact№ по каталога на производителя: 2903320
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

DIN Rail

Series

RIF-2-RSC-LDP-24DC/4X21

Number of Poles

4

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

75mm

Height

89mm

Length

27mm

Contact Material

Silver Alloy

Input Current

42mA

Life

2 x 10^7 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

19.2 → 30V dc

Operating Temperature Range

-40 → +60°C

Turn Off Time

14ms

Dimensions

27 x 75 x 89mm

Turn On Time

13ms

Relay Type

Solid State Relay

Relay Switching Classification

Pre-Assembled Relay Module

Standards Met

DIN EN 50178, UL 94

Special Features

IP20 Relay Base

Страна на произход

China

Детайли за продукта

Phoenix Contacts RIF-2-RSC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,14

€ 13,14 Всеки (ex VAT)

Phoenix Contact RIF-2-RSC-LDP-24DC/4X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4PDT, 4-Pole

€ 13,14

€ 13,14 Всеки (ex VAT)

Phoenix Contact RIF-2-RSC-LDP-24DC/4X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4PDT, 4-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

DIN Rail

Series

RIF-2-RSC-LDP-24DC/4X21

Number of Poles

4

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

75mm

Height

89mm

Length

27mm

Contact Material

Silver Alloy

Input Current

42mA

Life

2 x 10^7 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

19.2 → 30V dc

Operating Temperature Range

-40 → +60°C

Turn Off Time

14ms

Dimensions

27 x 75 x 89mm

Turn On Time

13ms

Relay Type

Solid State Relay

Relay Switching Classification

Pre-Assembled Relay Module

Standards Met

DIN EN 50178, UL 94

Special Features

IP20 Relay Base

Страна на произход

China

Детайли за продукта

Phoenix Contacts RIF-2-RSC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more