Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

Номер на артикул на RS: 794-3702Марка: Phoenix Contact№ по каталога на производителя: 2903315
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

RIF

Terminal Type

Plug In

Depth

75mm

Length

31mm

Contact Material

Silver Alloy

Height

96mm

Number of Coils

Single

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Life

20000000 (Mechanical) cycles

Страна на произход

China

Детайли за продукта

Phoenix Contact Non-Latching Relays - RIF2 Power Relay Module Series

Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. This RIF2 professional range is supplied with a base suppressor and retaining bracket that benefits from a universal plug-in design.

Features & Benefits

• Robust and hard-wearing
• Easy wiring because of the advanced push-in connection technology
• Easy handling and extension of range
• Includes a plug-in display/suppressor module
• AC and DC versions available
• 2 or/and 4 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• The relay retaining bracket that is included is complete with ejector function and holder for marking material

What is a non-latching relay and how do they work?

A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.

A little more info

Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.

What is the difference between a latching relay and a non-latching relay?

When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected. When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,84

€ 12,84 Всеки (ex VAT)

Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

€ 12,84

€ 12,84 Всеки (ex VAT)

Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,84
5 - 9€ 12,46
10+€ 11,91
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

RIF

Terminal Type

Plug In

Depth

75mm

Length

31mm

Contact Material

Silver Alloy

Height

96mm

Number of Coils

Single

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Life

20000000 (Mechanical) cycles

Страна на произход

China

Детайли за продукта

Phoenix Contact Non-Latching Relays - RIF2 Power Relay Module Series

Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. This RIF2 professional range is supplied with a base suppressor and retaining bracket that benefits from a universal plug-in design.

Features & Benefits

• Robust and hard-wearing
• Easy wiring because of the advanced push-in connection technology
• Easy handling and extension of range
• Includes a plug-in display/suppressor module
• AC and DC versions available
• 2 or/and 4 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• The relay retaining bracket that is included is complete with ejector function and holder for marking material

What is a non-latching relay and how do they work?

A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.

A little more info

Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.

What is the difference between a latching relay and a non-latching relay?

When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected. When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.

Може да се интересувате от