Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact RIF-2-RPT-LV-230AC/2X21 Series Relay Module, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole

Номер на артикул на RS: 794-3695Марка: Phoenix Contact№ по каталога на производителя: 2903310
brand-logo

Технически документи

Спецификации

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

RIF-2-RPT-LV-230AC/2X21

Minimum Input Voltage

184V ac

Maximum Input Voltage

276V ac

Terminal Type

Plug In

Switching Voltage

250V ac/dc

Depth

75mm

Height

96mm

Length

31mm

Contact Material

Silver Alloy

Input Current

6.5mA

Dimensions

75 x 31 x 96mm

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-40 → +50°C

Turn Off Time

5 → 20ms

Accessory Type

Relay Module

Relay Switching Classification

Pre-Assembled Relay Module

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Input Voltage Range

184 → 276V ac

Turn On Time

5 → 15ms

Standards Met

EAC

Детайли за продукта

Phoenix Contact Non-Latching Relays - RIF2 Power Relay Module Series

Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. This RIF2 professional range is supplied with a base suppressor and retaining bracket that benefits from a universal plug-in design.

Features & Benefits

• Robust and hard-wearing
• Easy wiring because of the advanced push-in connection technology
• Easy handling and extension of range
• Includes a plug-in display/suppressor module
• AC and DC versions available
• 2 or/and 4 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• The relay retaining bracket that is included is complete with ejector function and holder for marking material

What is a non-latching relay and how do they work?

A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.

A little more info

Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.

What is the difference between a latching relay and a non-latching relay?

When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected. When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,66

€ 15,66 Всеки (ex VAT)

Phoenix Contact RIF-2-RPT-LV-230AC/2X21 Series Relay Module, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole

€ 15,66

€ 15,66 Всеки (ex VAT)

Phoenix Contact RIF-2-RPT-LV-230AC/2X21 Series Relay Module, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,66
5 - 9€ 15,19
10+€ 14,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

RIF-2-RPT-LV-230AC/2X21

Minimum Input Voltage

184V ac

Maximum Input Voltage

276V ac

Terminal Type

Plug In

Switching Voltage

250V ac/dc

Depth

75mm

Height

96mm

Length

31mm

Contact Material

Silver Alloy

Input Current

6.5mA

Dimensions

75 x 31 x 96mm

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-40 → +50°C

Turn Off Time

5 → 20ms

Accessory Type

Relay Module

Relay Switching Classification

Pre-Assembled Relay Module

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Input Voltage Range

184 → 276V ac

Turn On Time

5 → 15ms

Standards Met

EAC

Детайли за продукта

Phoenix Contact Non-Latching Relays - RIF2 Power Relay Module Series

Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. This RIF2 professional range is supplied with a base suppressor and retaining bracket that benefits from a universal plug-in design.

Features & Benefits

• Robust and hard-wearing
• Easy wiring because of the advanced push-in connection technology
• Easy handling and extension of range
• Includes a plug-in display/suppressor module
• AC and DC versions available
• 2 or/and 4 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• The relay retaining bracket that is included is complete with ejector function and holder for marking material

What is a non-latching relay and how do they work?

A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.

A little more info

Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.

What is the difference between a latching relay and a non-latching relay?

When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected. When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more