Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4PDT, 4-Pole

Технически документи
Спецификации
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
DIN Rail
Number of Poles
4
Series
RIF
Terminal Type
Plug In
Depth
75mm
Height
96mm
Length
31mm
Contact Material
Silver Alloy
Number of Coils
Single
Life
20000000 (Mechanical) cycles
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Distrelec Product Id
30402029
Страна на произход
China
Детайли за продукта
Phoenix Contact Non-Latching Relays - RIF2 Power Relay Module Series
Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. This RIF2 professional range is supplied with a base suppressor and retaining bracket that benefits from a universal plug-in design.
Features & Benefits
Robust and hard-wearing
Easy wiring because of the advanced push-in connection technology
Easy handling and extension of range
Includes a plug-in display/suppressor module
AC and DC versions available
2 or/and 4 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
The relay retaining bracket that is included is complete with ejector function and holder for marking material
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
A little more info
Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.
What is the difference between a latching relay and a non-latching relay?
When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected. When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.
€ 13,21
€ 13,21 Всеки (ex VAT)
1
€ 13,21
€ 13,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,21 |
5 - 9 | € 12,83 |
10+ | € 12,27 |
Технически документи
Спецификации
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
DIN Rail
Number of Poles
4
Series
RIF
Terminal Type
Plug In
Depth
75mm
Height
96mm
Length
31mm
Contact Material
Silver Alloy
Number of Coils
Single
Life
20000000 (Mechanical) cycles
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Distrelec Product Id
30402029
Страна на произход
China
Детайли за продукта
Phoenix Contact Non-Latching Relays - RIF2 Power Relay Module Series
Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. This RIF2 professional range is supplied with a base suppressor and retaining bracket that benefits from a universal plug-in design.
Features & Benefits
Robust and hard-wearing
Easy wiring because of the advanced push-in connection technology
Easy handling and extension of range
Includes a plug-in display/suppressor module
AC and DC versions available
2 or/and 4 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
The relay retaining bracket that is included is complete with ejector function and holder for marking material
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
A little more info
Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.
What is the difference between a latching relay and a non-latching relay?
When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected. When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.