Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 24V dc Coil, 3P-NO, 3-Pole

Номер на артикул на RS: 794-3632Марка: Phoenix Contact№ по каталога на производителя: 2903275
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

3P-NO

Mounting Type

DIN Rail

Series

RIF

Number of Poles

3

Terminal Type

Plug In

Depth

90mm

Length

43mm

Contact Material

Silver Alloy

Height

111mm

Number of Coils

Single

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Life

10000000 (Mechanical) cycles

Страна на произход

Germany

Детайли за продукта

RIF 4 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 24V dc Coil, 3P-NO, 3-Pole

P.O.A.

Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 24V dc Coil, 3P-NO, 3-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

3P-NO

Mounting Type

DIN Rail

Series

RIF

Number of Poles

3

Terminal Type

Plug In

Depth

90mm

Length

43mm

Contact Material

Silver Alloy

Height

111mm

Number of Coils

Single

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Life

10000000 (Mechanical) cycles

Страна на произход

Germany

Детайли за продукта

RIF 4 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit

Може да се интересувате от