Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 3.7A

Номер на артикул на RS: 820-6717Марка: Phoenix Contact№ по каталога на производителя: 2903001
brand-logo

Технически документи

Спецификации

Series

UNO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

3.7A

Power Rating

55W

Dimensions

35 x 84 x 90mm

Width

84mm

Depth

90mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

UNO-PS/1AC/15DC/ 55W

Efficiency

88%

Ripple And Noise

<50mV Pk-Pk

MTBF

647000h

Load Regulation

< 3%

Special Features

Maximum Energy Efficiency Thanks to Optimized Efficiency Over the Entire Operating Range of the Power Supply Unit and Low no Load Losses

Maximum Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.

Информацията за складовите наличности временно не е налична.

€ 79,37

€ 79,37 Всеки (ex VAT)

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 3.7A

€ 79,37

€ 79,37 Всеки (ex VAT)

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 3.7A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

UNO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

3.7A

Power Rating

55W

Dimensions

35 x 84 x 90mm

Width

84mm

Depth

90mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

UNO-PS/1AC/15DC/ 55W

Efficiency

88%

Ripple And Noise

<50mV Pk-Pk

MTBF

647000h

Load Regulation

< 3%

Special Features

Maximum Energy Efficiency Thanks to Optimized Efficiency Over the Entire Operating Range of the Power Supply Unit and Low no Load Losses

Maximum Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.