Phoenix Contact for Use with I/O Extension Module

Технически документи
Спецификации
Brand
Phoenix ContactNumber of Outputs
2
For Use With
I/O Extension Module
Maximum Operating Temperature
+70°C
Distrelec Product Id
30317053
Страна на произход
Germany
Детайли за продукта
RAD - Expansion / Extension Modules
Analogue / Digital extension modules with 4 inputs and/or 4 outputs
Mounting on standard DIN rail NS 35 in accordance with EN 60715
Range also includes a wireless transceiver version with RS-232 and RS-485 interfaces
€ 702,58
€ 702,58 Всеки (ex VAT)
1
€ 702,58
€ 702,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactNumber of Outputs
2
For Use With
I/O Extension Module
Maximum Operating Temperature
+70°C
Distrelec Product Id
30317053
Страна на произход
Germany
Детайли за продукта
RAD - Expansion / Extension Modules
Analogue / Digital extension modules with 4 inputs and/or 4 outputs
Mounting on standard DIN rail NS 35 in accordance with EN 60715
Range also includes a wireless transceiver version with RS-232 and RS-485 interfaces