Технически документи
Спецификации
Brand
Phoenix ContactSeries
EMpro
Cutout Height
90mm
Cutout Width
72mm
Display Type
LCD
Number of Phases
3
Pulse Output
Yes
Depth
64mm
Meter Accuracy
Class 0.5 s (IEC 62053-22), Class 2 (IEC 62053-23)
Minimum Temperature
-10°C
Страна на произход
France
Детайли за продукта
Phoenix Contact Energy Meter EEM-MA2xx
EMpro energy meters are efficient, network-capable and can be used to acquire and monitor the characteristic electrical data of your machines and systems.These energy meters are the ideal solution for your energy management: they can be freely extended with communication modules and special function modules, enabling your energy meters to keep pace with your growing requirements.
The EEM-MA series of energy meters measures electrical parameters in low voltage installations up to 500 V, acquisition of total harmonic oscillations
Backlighting LCD display
Direct access to measured values
User-friendly configuration
Easy integration into network structures
True RMS value measurement
RS-485 interface for 801-6325 only
Pulse output
DIN rail mounting
IP51 (front) & IP20 (back) protection
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
P.O.A.
1
P.O.A.
1
Технически документи
Спецификации
Brand
Phoenix ContactSeries
EMpro
Cutout Height
90mm
Cutout Width
72mm
Display Type
LCD
Number of Phases
3
Pulse Output
Yes
Depth
64mm
Meter Accuracy
Class 0.5 s (IEC 62053-22), Class 2 (IEC 62053-23)
Minimum Temperature
-10°C
Страна на произход
France
Детайли за продукта
Phoenix Contact Energy Meter EEM-MA2xx
EMpro energy meters are efficient, network-capable and can be used to acquire and monitor the characteristic electrical data of your machines and systems.These energy meters are the ideal solution for your energy management: they can be freely extended with communication modules and special function modules, enabling your energy meters to keep pace with your growing requirements.
The EEM-MA series of energy meters measures electrical parameters in low voltage installations up to 500 V, acquisition of total harmonic oscillations
Backlighting LCD display
Direct access to measured values
User-friendly configuration
Easy integration into network structures
True RMS value measurement
RS-485 interface for 801-6325 only
Pulse output
DIN rail mounting
IP51 (front) & IP20 (back) protection