Phoenix Contact PLC-RPT-24DC/21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

Технически документи
Спецификации
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RPT-24DC/21
Maximum Input Voltage
33.6V dc
Minimum Input Voltage
18.5V
Switching Voltage
250V ac/dc
Terminal Type
Push In
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Silver Alloy
Input Current
9mA
Life
2 x 10^7 cycles
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Accessory Type
Relay Module
Turn Off Time
8ms
Relay Switching Classification
Miniature Relay
Relay Type
Solid State Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Input Voltage Range
18.5 → 33.6V dc
Страна на произход
Germany
Детайли за продукта
Phoenix PLC-RPT Series Push In Contact
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
€ 13,83
€ 13,83 Всеки (ex VAT)
1
€ 13,83
€ 13,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,83 |
5 - 9 | € 13,42 |
10+ | € 12,85 |
Технически документи
Спецификации
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RPT-24DC/21
Maximum Input Voltage
33.6V dc
Minimum Input Voltage
18.5V
Switching Voltage
250V ac/dc
Terminal Type
Push In
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Silver Alloy
Input Current
9mA
Life
2 x 10^7 cycles
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Accessory Type
Relay Module
Turn Off Time
8ms
Relay Switching Classification
Miniature Relay
Relay Type
Solid State Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Input Voltage Range
18.5 → 33.6V dc
Страна на произход
Germany
Детайли за продукта
Phoenix PLC-RPT Series Push In Contact
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.