Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact FL SWITCH SFN-24VAC Series DIN Rail Mount Ethernet Switch, 5 RJ45 Ports, 100Mbit/s Transmission, 24V dc

Номер на артикул на RS: 801-7299Марка: Phoenix Contact№ по каталога на производителя: 2891021
brand-logo
Преглед на всички в Network Hubs

Технически документи

Спецификации

Transmission Speed

100Mbit/s

RJ45 Ports

5

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

FL SWITCH SFN-24VAC

Maximum Supply Voltage

28 V ac, 32 V dc

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Phoenix Contact Industrial Ethernet Switches

A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.

Features and Benefits:

• Ethernet switch, various RJ45 port configurations available.
• SC & ST Connections also supported on selected options.
• AC or DC supply voltages .
• Automatic detection of data.
• Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
• Fibreoptic ports support 100 Mpbs via SC & ST connection.
• Autonegotiation and autocrossing functions.
• LEDs: link and activity per port.
• Maximum conductor length (twisted pair) 100 m.
• Lean Managed options available.
• IP20 rated degree of protection.

Typical Applications:

Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
• Military applications
• Small offices / homes

Може да се интересувате от
Phoenix Contact 5 Port Ethernet Switch
€ 108,85Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact FL SWITCH SFN-24VAC Series DIN Rail Mount Ethernet Switch, 5 RJ45 Ports, 100Mbit/s Transmission, 24V dc

P.O.A.

Phoenix Contact FL SWITCH SFN-24VAC Series DIN Rail Mount Ethernet Switch, 5 RJ45 Ports, 100Mbit/s Transmission, 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Phoenix Contact 5 Port Ethernet Switch
€ 108,85Всеки (ex VAT)

Технически документи

Спецификации

Transmission Speed

100Mbit/s

RJ45 Ports

5

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

FL SWITCH SFN-24VAC

Maximum Supply Voltage

28 V ac, 32 V dc

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Phoenix Contact Industrial Ethernet Switches

A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.

Features and Benefits:

• Ethernet switch, various RJ45 port configurations available.
• SC & ST Connections also supported on selected options.
• AC or DC supply voltages .
• Automatic detection of data.
• Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
• Fibreoptic ports support 100 Mpbs via SC & ST connection.
• Autonegotiation and autocrossing functions.
• LEDs: link and activity per port.
• Maximum conductor length (twisted pair) 100 m.
• Lean Managed options available.
• IP20 rated degree of protection.

Typical Applications:

Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
• Military applications
• Small offices / homes

Може да се интересувате от
Phoenix Contact 5 Port Ethernet Switch
€ 108,85Всеки (ex VAT)