Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 750mA

Номер на артикул на RS: 665-7810Марка: Phoenix Contact№ по каталога на производителя: 2868622Distrelec Article No.: 16996420
brand-logo

Технически документи

Спецификации

Series

STEP POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

750mA

Power Rating

18W

Dimensions

43 x 36 x 90mm

Width

36mm

Depth

90mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

STEP-PS/ 1AC/24DC/0.75/FL

Efficiency

>84%

Ripple And Noise

75mV Pk-Pk

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Standards Met

EAC Certified, IECEE CB Scheme Certified

Distrelec Product Id

16996420

Страна на произход

Vietnam

Детайли за продукта

Phoenix Contact STEP POWER Single Phase Power Supplies (PSU)

The single-phase STEP POWER generation of compact power supply units from Phoenix Contact have a high degree of efficiency and the low standby losses make for high power efficiency. The PSU’s are available with 24 V DC output voltage in various performance classes and overall widths as well as special voltages 5, 12, 15, and 48 V DC.

These PSU's (Power supply units) have been designed more specifically for building automation, however, are not limited to explicitly that use. Low idling and maximum efficiency help to achieve higher energy efficiency. Not to mention, these power supplies have a DIN rail notch took out of the housing to allow you effortless install, on a DIN rail. DIN Rail power supply's are great for cable management, having everything in a single cabinet for consistent maintenance and ease of use.

Features and benefits:

Easy mounting by snapping on the DIN rail or screwing onto a level surface
• Maximum energy efficiency through small losses
Reliable power supply thanks to high MTBF (mean time between failures) of more than 500,000 hours and U/I characteristic curve
• Fast commissioning with LED function monitoring
• High operational safety by long power failure under full load
• Worldwide use by wide-range intake and international approval package
• Wide temperature range from -25 ° C to +70 ° C
• Parallel switched to increase performance and redundancy
• Outdoor installation possible
• Energy savings thanks to maximum energy efficiency and incredibly low idling losses

Typical applications:

The design of the PSUs makes them suitable for installation distributors and flat control panels. More specifically, these STEP POWER PSU's have been designed to cater for building automation applications.

How to install a DIN Rail Power Supply?

DIN rail power supplies typically feature an easy install. With the ability to mount it onto a compatible DIN rail, all you usually have to do is slide it onto one. These STEP DIN rail power supply's support NS 35 (EN 60715) rails. Once you've slid your power supply onto your rail, it is then a case of connecting your cables into the relevant inputs and outputs. Wires must be stripped 6.5mm before inserting into the terminal blocks. The terminal blocks are an effortless screw connection, making your install simple.

What is a DIN rail power supply?

Effectively, a DIN rail power supply is a power supply, that is designed to be put on a DIN rail. These power supplies cater to the industrial world, rather than consumer electronics. They feature different connection methods such as terminal block connections rather than your typical 3-pin socket power. DIN Rail PSU's are designed to sit inside cabinets and work hand-in-hand with providing higher efficiency for industrial applications.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved

Информацията за складовите наличности временно не е налична.

€ 52,62

€ 52,62 Всеки (ex VAT)

Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 750mA

€ 52,62

€ 52,62 Всеки (ex VAT)

Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 750mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

STEP POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

750mA

Power Rating

18W

Dimensions

43 x 36 x 90mm

Width

36mm

Depth

90mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

STEP-PS/ 1AC/24DC/0.75/FL

Efficiency

>84%

Ripple And Noise

75mV Pk-Pk

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Standards Met

EAC Certified, IECEE CB Scheme Certified

Distrelec Product Id

16996420

Страна на произход

Vietnam

Детайли за продукта

Phoenix Contact STEP POWER Single Phase Power Supplies (PSU)

The single-phase STEP POWER generation of compact power supply units from Phoenix Contact have a high degree of efficiency and the low standby losses make for high power efficiency. The PSU’s are available with 24 V DC output voltage in various performance classes and overall widths as well as special voltages 5, 12, 15, and 48 V DC.

These PSU's (Power supply units) have been designed more specifically for building automation, however, are not limited to explicitly that use. Low idling and maximum efficiency help to achieve higher energy efficiency. Not to mention, these power supplies have a DIN rail notch took out of the housing to allow you effortless install, on a DIN rail. DIN Rail power supply's are great for cable management, having everything in a single cabinet for consistent maintenance and ease of use.

Features and benefits:

Easy mounting by snapping on the DIN rail or screwing onto a level surface
• Maximum energy efficiency through small losses
Reliable power supply thanks to high MTBF (mean time between failures) of more than 500,000 hours and U/I characteristic curve
• Fast commissioning with LED function monitoring
• High operational safety by long power failure under full load
• Worldwide use by wide-range intake and international approval package
• Wide temperature range from -25 ° C to +70 ° C
• Parallel switched to increase performance and redundancy
• Outdoor installation possible
• Energy savings thanks to maximum energy efficiency and incredibly low idling losses

Typical applications:

The design of the PSUs makes them suitable for installation distributors and flat control panels. More specifically, these STEP POWER PSU's have been designed to cater for building automation applications.

How to install a DIN Rail Power Supply?

DIN rail power supplies typically feature an easy install. With the ability to mount it onto a compatible DIN rail, all you usually have to do is slide it onto one. These STEP DIN rail power supply's support NS 35 (EN 60715) rails. Once you've slid your power supply onto your rail, it is then a case of connecting your cables into the relevant inputs and outputs. Wires must be stripped 6.5mm before inserting into the terminal blocks. The terminal blocks are an effortless screw connection, making your install simple.

What is a DIN rail power supply?

Effectively, a DIN rail power supply is a power supply, that is designed to be put on a DIN rail. These power supplies cater to the industrial world, rather than consumer electronics. They feature different connection methods such as terminal block connections rather than your typical 3-pin socket power. DIN Rail PSU's are designed to sit inside cabinets and work hand-in-hand with providing higher efficiency for industrial applications.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved