Phoenix Contact Redundancy module, TRIO-DIODE/12-24DC/2X10/1X20 Series

Технически документи
Спецификации
Brand
Phoenix ContactSeries
TRIO-DIODE/12-24DC/2X10/1X20
Input Voltage
24V dc
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
dc
Distrelec Product Id
30076267
Страна на произход
China
Детайли за продукта
Phoenix Contact TRIO DIODE Redundancy Module
The din rail mounting, Trio Diode redundancy modules from Phoenix contact are designed to isolate parallel-switched PSUs. Using the redundancy module prevents short circuits affecting the load by checking the wiring from the power supply to the diode.
Using the redundancy module, it is possible for two power supply units of the same type connected in parallel on the output side to increase performance or for redundancy to be 100% isolated from one another.
Features and Benefits
100% decoupling of power supply units connected in parallel
Supports currents up to 30A
Easy installation by snapping onto the DIN rail
Reverse polarity protection
Consistent redundancy up to the load
Robust design
Saves space as only 18 mm wide
Typical Applications
The redundant systems are mainly used where the system places a high demand on operational reliability. The PSU must be big enough that the total current requirements of all loads are met by one power supply unit.
€ 73,06
€ 73,06 Всеки (ex VAT)
1
€ 73,06
€ 73,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactSeries
TRIO-DIODE/12-24DC/2X10/1X20
Input Voltage
24V dc
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
dc
Distrelec Product Id
30076267
Страна на произход
China
Детайли за продукта
Phoenix Contact TRIO DIODE Redundancy Module
The din rail mounting, Trio Diode redundancy modules from Phoenix contact are designed to isolate parallel-switched PSUs. Using the redundancy module prevents short circuits affecting the load by checking the wiring from the power supply to the diode.
Using the redundancy module, it is possible for two power supply units of the same type connected in parallel on the output side to increase performance or for redundancy to be 100% isolated from one another.
Features and Benefits
100% decoupling of power supply units connected in parallel
Supports currents up to 30A
Easy installation by snapping onto the DIN rail
Reverse polarity protection
Consistent redundancy up to the load
Robust design
Saves space as only 18 mm wide
Typical Applications
The redundant systems are mainly used where the system places a high demand on operational reliability. The PSU must be big enough that the total current requirements of all loads are met by one power supply unit.