Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 5A Output, 120W

Технически документи
Спецификации
Brand
Phoenix ContactSeries
TRIO POWER
Type
Switched Mode
Electrical Phase
3
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
115 x 40 x 130mm
Height
130mm
Width
40mm
Depth
130mm
Maximum Temperature
+70°C
Standards Met
REACH
Mounting Type
DIN Rail Mount
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-25°C
Model
TRIO-PS/3AC/24DC/ 5
Efficiency
89%
MTBF
500000h
Load Regulation
±1%
Distrelec Product Id
30401204
Страна на произход
China
Детайли за продукта
Phoenix Contact TRIO-PS Three Phase Power Supplies
The range of Trio, primary switched, three phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages.
The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.
Features and benefits:
Three phase means a reduction in wires required
Push-in connections
Output Voltage: 24Vdc
Input voltage of 3 x 320 to 575 Vac
Operating temperature range -25 to +70°C gives maximum flexibility
Can be used on networks where the phases become imbalanced
Withstands up to 300Vac input
Tool-free fast connection technology for solid and stranded conductors with ferrule
Slim design
High vibration and shock resistance makes the device mechanically robust
High electric strength
Safer and less expensive to run
Less safety risks to employees
Greater conductor efficiency
Typical Applications:
The 3 phase PSUs are commonly used in areas such as power hungry and high density data centres, power grids as well as other electronic applications with a load that is greater than 1000 watts.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved
€ 185,41
€ 185,41 Всеки (ex VAT)
1
€ 185,41
€ 185,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactSeries
TRIO POWER
Type
Switched Mode
Electrical Phase
3
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
115 x 40 x 130mm
Height
130mm
Width
40mm
Depth
130mm
Maximum Temperature
+70°C
Standards Met
REACH
Mounting Type
DIN Rail Mount
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-25°C
Model
TRIO-PS/3AC/24DC/ 5
Efficiency
89%
MTBF
500000h
Load Regulation
±1%
Distrelec Product Id
30401204
Страна на произход
China
Детайли за продукта
Phoenix Contact TRIO-PS Three Phase Power Supplies
The range of Trio, primary switched, three phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages.
The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.
Features and benefits:
Three phase means a reduction in wires required
Push-in connections
Output Voltage: 24Vdc
Input voltage of 3 x 320 to 575 Vac
Operating temperature range -25 to +70°C gives maximum flexibility
Can be used on networks where the phases become imbalanced
Withstands up to 300Vac input
Tool-free fast connection technology for solid and stranded conductors with ferrule
Slim design
High vibration and shock resistance makes the device mechanically robust
High electric strength
Safer and less expensive to run
Less safety risks to employees
Greater conductor efficiency
Typical Applications:
The 3 phase PSUs are commonly used in areas such as power hungry and high density data centres, power grids as well as other electronic applications with a load that is greater than 1000 watts.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved