Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A

Номер на артикул на RS: 134-633Марка: Phoenix Contact№ по каталога на производителя: 2866310
brand-logo

Технически документи

Спецификации

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Dimensions

115 x 40 x 130mm

Depth

130mm

Height

130mm

Width

40mm

Standards Met

UL 60950-1

Minimum Temperature

-25°C

Model

TRIO-PS/1AC/24DC/ 5

Efficiency

89%

Load Regulation

±1%

MTBF

> 2031000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

20mV Pk-Pk

Страна на произход

China

Детайли за продукта

Phoenix Contact TRIO Single Phase Power Supplies

The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.

The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and Benefits:

  • Can be used on networks where the phases become imbalanced

  • Withstands up to 300Vac input

  • Temperature range -25 to +70°C

  • Robust metal housing

  • High Electric strength

  • Minimize installation costs by using the third negative terminal block as a grounding terminal block

  • High MTBF (mean time between failures) of more than 500,000 hours

  • High dielectric strength of up to 300 V AC

  • Quick installation thanks to a push-in connection

  • Slim design

  • Input for AC and DC voltage

Typical applications:

Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 127,48

€ 127,48 Всеки (ex VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A

€ 127,48

€ 127,48 Всеки (ex VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Dimensions

115 x 40 x 130mm

Depth

130mm

Height

130mm

Width

40mm

Standards Met

UL 60950-1

Minimum Temperature

-25°C

Model

TRIO-PS/1AC/24DC/ 5

Efficiency

89%

Load Regulation

±1%

MTBF

> 2031000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

20mV Pk-Pk

Страна на произход

China

Детайли за продукта

Phoenix Contact TRIO Single Phase Power Supplies

The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.

The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and Benefits:

  • Can be used on networks where the phases become imbalanced

  • Withstands up to 300Vac input

  • Temperature range -25 to +70°C

  • Robust metal housing

  • High Electric strength

  • Minimize installation costs by using the third negative terminal block as a grounding terminal block

  • High MTBF (mean time between failures) of more than 500,000 hours

  • High dielectric strength of up to 300 V AC

  • Quick installation thanks to a push-in connection

  • Slim design

  • Input for AC and DC voltage

Typical applications:

Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more