Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact MINI POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 8A

Номер на артикул на RS: 665-7902Марка: Phoenix Contact№ по каталога на производителя: 2866297
brand-logo

Технически документи

Спецификации

Series

MINI POWER

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

8A

Power Rating

100W

Dimensions

107 x 67.5 x 99mm

Width

67.5mm

Depth

99mm

Height

99mm

Minimum Temperature

-25°C

Model

MINI-PS-100-240AC/10-15DC/8

Efficiency

>88%

Mounting Type

DIN Rail Mount

Ripple And Noise

40mV Pk-Pk

MTBF

500000h

Maximum Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.

Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact MINI POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 8A

P.O.A.

Phoenix Contact MINI POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 8A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

MINI POWER

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

8A

Power Rating

100W

Dimensions

107 x 67.5 x 99mm

Width

67.5mm

Depth

99mm

Height

99mm

Minimum Temperature

-25°C

Model

MINI-PS-100-240AC/10-15DC/8

Efficiency

>88%

Mounting Type

DIN Rail Mount

Ripple And Noise

40mV Pk-Pk

MTBF

500000h

Maximum Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.