Phoenix Contact MACX MCR-SL-RPSSI-I Series Signal Conditioner, Current Input, Current Output, 19.2 → 30V dc

Номер на артикул на RS: 801-6185Марка: Phoenix Contact№ по каталога на производителя: 2865955
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Module Type

Isolation Amplifier

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 mA → 20mA

Output Range

0 mA → 20mA

Supply Voltage

19.2 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MACX MCR-SL-RPSSI-I

Number of Channels

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE

Информацията за складовите наличности временно не е налична.

€ 291,31

€ 291,31 Всеки (ex VAT)

Phoenix Contact MACX MCR-SL-RPSSI-I Series Signal Conditioner, Current Input, Current Output, 19.2 → 30V dc

€ 291,31

€ 291,31 Всеки (ex VAT)

Phoenix Contact MACX MCR-SL-RPSSI-I Series Signal Conditioner, Current Input, Current Output, 19.2 → 30V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Module Type

Isolation Amplifier

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 mA → 20mA

Output Range

0 mA → 20mA

Supply Voltage

19.2 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MACX MCR-SL-RPSSI-I

Number of Channels

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE