Phoenix Contact 3RS7006 Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 30V dc

Номер на артикул на RS: 709-9631Марка: Phoenix Contact№ по каталога на производителя: 2865434
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Relay

Supply Voltage

19.2 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

3RS7006

Number of Channels

1

Standards Met

CCC, CE, cUL, CULus, DNV GL, EN 61000-6-2, EN 61000-6-4, EN 61326, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

Ex i NAMUR Isolating Amplifier for Proximity Sensors and Switches

The signals are transmitted via a relay output (PDT contact) to the safe area
Line fault detection (LFD), 3-way isolation, SIL 2

Approvals

CE-compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 137,17

€ 137,17 Всеки (ex VAT)

Phoenix Contact 3RS7006 Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 30V dc

€ 137,17

€ 137,17 Всеки (ex VAT)

Phoenix Contact 3RS7006 Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 30V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Module Type

Isolation Amplifier

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Relay

Supply Voltage

19.2 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

3RS7006

Number of Channels

1

Standards Met

CCC, CE, cUL, CULus, DNV GL, EN 61000-6-2, EN 61000-6-4, EN 61326, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

Ex i NAMUR Isolating Amplifier for Proximity Sensors and Switches

The signals are transmitted via a relay output (PDT contact) to the safe area
Line fault detection (LFD), 3-way isolation, SIL 2

Approvals

CE-compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more