Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 2 Channel Galvanic Barrier, Repeater power supply, Current Input, Current Output

Номер на артикул на RS: 785-7803Марка: Phoenix Contact№ по каталога на производителя: 2865382
brand-logo

Технически документи

Спецификации

Number of Channels

2

Module Type

Repeater power supply

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

125 V dc, 253 V ac

Interface

HART

Input Signal Type

Current

Safety Current Resistance

450Ω

Supply Voltage

24V dc

Maximum Current

20mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

20mA

Safety Voltage Maximum

125 V dc, 253 V ac

Series

MACX MCR-EX-SL-2RPSSI

Operating Temperature Range

-20 → +60°C

Страна на произход

Germany

Детайли за продукта

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE

Информацията за складовите наличности временно не е налична.

€ 455,46

€ 455,46 Всеки (ex VAT)

Phoenix Contact 2 Channel Galvanic Barrier, Repeater power supply, Current Input, Current Output

€ 455,46

€ 455,46 Всеки (ex VAT)

Phoenix Contact 2 Channel Galvanic Barrier, Repeater power supply, Current Input, Current Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Channels

2

Module Type

Repeater power supply

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

125 V dc, 253 V ac

Interface

HART

Input Signal Type

Current

Safety Current Resistance

450Ω

Supply Voltage

24V dc

Maximum Current

20mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

20mA

Safety Voltage Maximum

125 V dc, 253 V ac

Series

MACX MCR-EX-SL-2RPSSI

Operating Temperature Range

-20 → +60°C

Страна на произход

Germany

Детайли за продукта

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE