Phoenix Contact MINI MCR Series Signal Conditioner, RTD Input, Current, Voltage Output, 24V dc Supply

Номер на артикул на RS: 489-2875Марка: Phoenix Contact№ по каталога на производителя: 2864273Distrelec Article No.: 17689586
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current, Voltage

Input Range

-150°C to +300°C

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MINI MCR

Number of Channels

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Distrelec Product Id

17689586

Страна на произход

Germany

Детайли за продукта

Configurable PT100 Transducer

The 2864273 from Phoenix contact is a reliable and great 3-way isolated temperature measuring transducer. This module allows you to connect PT 100-resistance thermometers to it in a 2,3 or 4 conductor connection method. Default parameters are easily changed by the simple DIP switch located on the side of the module that will allow you to change the connection method, temperature range to be measured, output signals and type of fault for evaluation.
Voltage to the device (19.2 V DC or 30 V DC) can be supplied using a TBUS DIN rail connector or via the terminal blocks.

Features and benefits:

  • Allows PT 100 thermometers to be connected (IEC 60751)

  • Power via a TBUS DIN rail connector or terminal blocks

  • DIN rail mounted (or on TBUS connector)

  • Super thin 6.2 mm housing

  • Easily configured via a DIP switch

  • Approved for ATEX zone-2 installation (potentially explosive areas)

What analog standard signals are available?

Outputs are electrically isolated

  • 0–20 mA

  • 4-20 mA

  • 0-10 V

  • 0-5 V

  • 1-5 V

  • 10 – 0 V

  • 20-0 mA

  • 20-4 mA

Accessories:

TBUS DIN rail connector – 489-2825

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 239,79

€ 239,79 Всеки (ex VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, RTD Input, Current, Voltage Output, 24V dc Supply

€ 239,79

€ 239,79 Всеки (ex VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, RTD Input, Current, Voltage Output, 24V dc Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current, Voltage

Input Range

-150°C to +300°C

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MINI MCR

Number of Channels

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Distrelec Product Id

17689586

Страна на произход

Germany

Детайли за продукта

Configurable PT100 Transducer

The 2864273 from Phoenix contact is a reliable and great 3-way isolated temperature measuring transducer. This module allows you to connect PT 100-resistance thermometers to it in a 2,3 or 4 conductor connection method. Default parameters are easily changed by the simple DIP switch located on the side of the module that will allow you to change the connection method, temperature range to be measured, output signals and type of fault for evaluation.
Voltage to the device (19.2 V DC or 30 V DC) can be supplied using a TBUS DIN rail connector or via the terminal blocks.

Features and benefits:

  • Allows PT 100 thermometers to be connected (IEC 60751)

  • Power via a TBUS DIN rail connector or terminal blocks

  • DIN rail mounted (or on TBUS connector)

  • Super thin 6.2 mm housing

  • Easily configured via a DIP switch

  • Approved for ATEX zone-2 installation (potentially explosive areas)

What analog standard signals are available?

Outputs are electrically isolated

  • 0–20 mA

  • 4-20 mA

  • 0-10 V

  • 0-5 V

  • 1-5 V

  • 10 – 0 V

  • 20-0 mA

  • 20-4 mA

Accessories:

TBUS DIN rail connector – 489-2825

Може да се интересувате от