Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Terminal Block for Use with Analogue Actuators, Analogue

Номер на артикул на RS: 801-7706Марка: Phoenix Contact№ по каталога на производителя: 2861315Distrelec Article No.: 30348061
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

Terminal Block

Output Type

Analogue

Number of Outputs

1

For Use With

Analogue Actuators

Dimensions

135 x 24.4 x 71.5 mm

Distrelec Product Id

30348061

Страна на произход

Germany

Детайли за продукта

I/O-System Inline - Analog Output Channel

The analog Inline output terminals are used in applications in which analog actuators are to be addressed.
With these terminals, common current and voltage output ranges can be configured individually. The analog signals are made available with a resolution of 16 bits.

Inline analog output terminal
Complete with accessories (connector plug and labeling field)
1 or 2 outputs
2 or 3-wire connection technology

Информацията за складовите наличности временно не е налична.

€ 236,51

€ 236,51 Всеки (ex VAT)

Phoenix Contact Terminal Block for Use with Analogue Actuators, Analogue

€ 236,51

€ 236,51 Всеки (ex VAT)

Phoenix Contact Terminal Block for Use with Analogue Actuators, Analogue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Terminal Block

Output Type

Analogue

Number of Outputs

1

For Use With

Analogue Actuators

Dimensions

135 x 24.4 x 71.5 mm

Distrelec Product Id

30348061

Страна на произход

Germany

Детайли за продукта

I/O-System Inline - Analog Output Channel

The analog Inline output terminals are used in applications in which analog actuators are to be addressed.
With these terminals, common current and voltage output ranges can be configured individually. The analog signals are made available with a resolution of 16 bits.

Inline analog output terminal
Complete with accessories (connector plug and labeling field)
1 or 2 outputs
2 or 3-wire connection technology