Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, PT Surge Suppressor Unit 34 V ac, 44 V dc Maximum Voltage Rating 2kA Maximum Surge Current Protective

Номер на артикул на RS: 445-5280Марка: Phoenix Contact№ по каталога на производителя: 2839318
brand-logo

Технически документи

Спецификации

Suppressor Type

Protective Plug

Maximum Voltage Rating

34 V ac, 44 V dc

Mounting Type

DIN Rail

Maximum Surge Current

2kA

Series

PT

Length

45mm

Depth

17.7mm

Height

52mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

MAINS-PLUGTRAB® Pluggable two-pole modular lightning surge protector

MAINS-PLUGTRAB is a slim design surge protector designed to protect the low voltage single-phase power supply of very sensitive equipment.
It quenches over voltage as a result of inductive or capacitive connections.
Its pluggable design allows for easy maintenance (surge protector plug combined with a base for electrical connection). Disconnection feature provides continuity of electrical power supply.
Features a mechanical indicator which provides a status (operational or out of order) at all times and changeover contacts for alarm reports.
Connects in series directly upstream of the device that will be protected, and is mounted on a symmetric profile.

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact, PT Surge Suppressor Unit 34 V ac, 44 V dc Maximum Voltage Rating 2kA Maximum Surge Current Protective

P.O.A.

Phoenix Contact, PT Surge Suppressor Unit 34 V ac, 44 V dc Maximum Voltage Rating 2kA Maximum Surge Current Protective
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Suppressor Type

Protective Plug

Maximum Voltage Rating

34 V ac, 44 V dc

Mounting Type

DIN Rail

Maximum Surge Current

2kA

Series

PT

Length

45mm

Depth

17.7mm

Height

52mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

MAINS-PLUGTRAB® Pluggable two-pole modular lightning surge protector

MAINS-PLUGTRAB is a slim design surge protector designed to protect the low voltage single-phase power supply of very sensitive equipment.
It quenches over voltage as a result of inductive or capacitive connections.
Its pluggable design allows for easy maintenance (surge protector plug combined with a base for electrical connection). Disconnection feature provides continuity of electrical power supply.
Features a mechanical indicator which provides a status (operational or out of order) at all times and changeover contacts for alarm reports.
Connects in series directly upstream of the device that will be protected, and is mounted on a symmetric profile.

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Може да се интересувате от