Технически документи
Спецификации
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
DIN Rail
Number of Poles
4
Maximum Input Voltage
24V dc
Terminal Type
Screw
Depth
27mm
Height
78.5mm
Length
86mm
Series
PR2-RSC3-LDP-24DC/4X21AU
Contact Material
Gold Plated
Input Current
38mA
Turn Off Time
5ms
Turn On Time
13ms
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
86 x 27 x 78.5mm
Страна на произход
Germany
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
DIN Rail
Number of Poles
4
Maximum Input Voltage
24V dc
Terminal Type
Screw
Depth
27mm
Height
78.5mm
Length
86mm
Series
PR2-RSC3-LDP-24DC/4X21AU
Contact Material
Gold Plated
Input Current
38mA
Turn Off Time
5ms
Turn On Time
13ms
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
86 x 27 x 78.5mm
Страна на произход
Germany


