Технически документи
Спецификации
Brand
Phoenix ContactDevice Type
Surge Protector
Maximum Surge Current
10kA
Series
PT-IQ-1X2-TELE-PT
Mounting Style
DIN Rail
Impulse Discharge Current
2.5kA
Length
109.3mm
Width
17.7mm
Depth
77.5mm
Dimensions
109.3 x 17.7 x 77.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Страна на произход
Germany
Детайли за продукта
Phoenix Contact Surge Protection
BLT-T2 Surge Protection
Universal use for street, tunnel or object lighting
Flexible installation
Fixed via integrated elongated holes
Compact design
Optical status indicator
PLT-SEC Surge Protection
Varistor-based device protection
For single and three-phase power supply units
Plug-in
Optical status indicator via LED
Can be used without separate backup fuse thanks to integrated overcurrent protection
PT-IQ Surge Protection
Multi-stage status monitoring
Multi-stage, floating remote signaling
Group indication via supply and remote signaling module
System supplied via DIN Rail bus
Industrial Circuit Protection
€ 234,96
€ 234,96 Всеки (ex VAT)
1
€ 234,96
€ 234,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 234,96 |
10 - 24 | € 216,16 |
25 - 49 | € 209,35 |
50 - 99 | € 198,77 |
100+ | € 188,90 |
Технически документи
Спецификации
Brand
Phoenix ContactDevice Type
Surge Protector
Maximum Surge Current
10kA
Series
PT-IQ-1X2-TELE-PT
Mounting Style
DIN Rail
Impulse Discharge Current
2.5kA
Length
109.3mm
Width
17.7mm
Depth
77.5mm
Dimensions
109.3 x 17.7 x 77.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Страна на произход
Germany
Детайли за продукта
Phoenix Contact Surge Protection
BLT-T2 Surge Protection
Universal use for street, tunnel or object lighting
Flexible installation
Fixed via integrated elongated holes
Compact design
Optical status indicator
PLT-SEC Surge Protection
Varistor-based device protection
For single and three-phase power supply units
Plug-in
Optical status indicator via LED
Can be used without separate backup fuse thanks to integrated overcurrent protection
PT-IQ Surge Protection
Multi-stage status monitoring
Multi-stage, floating remote signaling
Group indication via supply and remote signaling module
System supplied via DIN Rail bus