Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Electronic Circuit Breaker

Номер на артикул на RS: 201-6282Марка: Phoenix Contact№ по каталога на производителя: 2800922
brand-logo

Технически документи

Спецификации

Range

Electronic Circuit Breaker

Series

CB E1

Number of Channels

1

Current Rating

1 A

Breaking Capacity

1.25 A

Rated DC Voltage

24V

Mounting Style

DIN Rail

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 48,00

€ 48,00 Всеки (ex VAT)

Phoenix Contact Electronic Circuit Breaker

€ 48,00

€ 48,00 Всеки (ex VAT)

Phoenix Contact Electronic Circuit Breaker
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Range

Electronic Circuit Breaker

Series

CB E1

Number of Channels

1

Current Rating

1 A

Breaking Capacity

1.25 A

Rated DC Voltage

24V

Mounting Style

DIN Rail

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more