Phoenix Contact TRABTECH Electronic Circuit breaker 2A 24V CB E1, On Base Element

Номер на артикул на RS: 768-1101Марка: Phoenix Contact№ по каталога на производителя: 2800916
brand-logo

Технически документи

Спецификации

Range

TRABTECH

Series

CB E1

Current Rating

2A

Rated DC Voltage

24V

Mounting Style

On Base Element

Width

12.3mm

Страна на произход

Germany

Детайли за продукта

Phoenix Contact Electronic Circuit Breakers

The single channel CB E1 range of electronic circuit breakers from Phoenix Contact has been designed to give intelligent protection to your power supply system. The system is protected thanks to the fixed current values.
Using a modular, single channel circuit breaker gives you the ability to build your application according to your needs and conditions.

Features and Benefits

• Protective plugs enables individual adjustment and modular expansion
• Compact
• Tool free connection means easy start up
• Remote control and remote messaging function keeps you in touch with the status of the system at all times from any location
• Active current limitations
• Protect all loads that are supplied by a switched-mode power supply unit

Typical Applications

The CB E1 electronic circuit breakers are an ideal solution for using in system engineering and machine building. The circuit breaker prevents the interruption of the output voltage at the switched-mode power supply unit in the event of an error. All the other circuits are unaffected and your system continues to run without interruption.

Phoenix Contact Circuit Breakers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 47,82

€ 47,82 Всеки (ex VAT)

Phoenix Contact TRABTECH Electronic Circuit breaker 2A 24V CB E1, On Base Element

€ 47,82

€ 47,82 Всеки (ex VAT)

Phoenix Contact TRABTECH Electronic Circuit breaker 2A 24V CB E1, On Base Element
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Range

TRABTECH

Series

CB E1

Current Rating

2A

Rated DC Voltage

24V

Mounting Style

On Base Element

Width

12.3mm

Страна на произход

Germany

Детайли за продукта

Phoenix Contact Electronic Circuit Breakers

The single channel CB E1 range of electronic circuit breakers from Phoenix Contact has been designed to give intelligent protection to your power supply system. The system is protected thanks to the fixed current values.
Using a modular, single channel circuit breaker gives you the ability to build your application according to your needs and conditions.

Features and Benefits

• Protective plugs enables individual adjustment and modular expansion
• Compact
• Tool free connection means easy start up
• Remote control and remote messaging function keeps you in touch with the status of the system at all times from any location
• Active current limitations
• Protect all loads that are supplied by a switched-mode power supply unit

Typical Applications

The CB E1 electronic circuit breakers are an ideal solution for using in system engineering and machine building. The circuit breaker prevents the interruption of the output voltage at the switched-mode power supply unit in the event of an error. All the other circuits are unaffected and your system continues to run without interruption.

Phoenix Contact Circuit Breakers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more