Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Thermomagnetic Device Circuit Breaker Thermal Circuit Breaker - CB 2 Pole 80V dc Voltage Rating, 4A

Номер на артикул на RS: 212-8796Марка: Phoenix Contact№ по каталога на производителя: 2800883
brand-logo

Технически документи

Спецификации

Current Rating

4A

Number of Poles

2

Range

Thermomagnetic Device Circuit Breaker

Voltage Rating

80V dc

Width

24.6mm

Series

CB

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 88,34

€ 88,34 Всеки (ex VAT)

Phoenix Contact Thermomagnetic Device Circuit Breaker Thermal Circuit Breaker - CB 2 Pole 80V dc Voltage Rating, 4A

€ 88,34

€ 88,34 Всеки (ex VAT)

Phoenix Contact Thermomagnetic Device Circuit Breaker Thermal Circuit Breaker - CB 2 Pole 80V dc Voltage Rating, 4A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Current Rating

4A

Number of Poles

2

Range

Thermomagnetic Device Circuit Breaker

Voltage Rating

80V dc

Width

24.6mm

Series

CB

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more