Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Thermal Circuit Breaker - CB TM2 2 Pole 80V dc Voltage Rating, 500mA Current Rating

Номер на артикул на RS: 217-6365Марка: Phoenix Contact№ по каталога на производителя: 2800868
brand-logo

Технически документи

Спецификации

Current Rating

500mA

Number of Poles

2

Voltage Rating

80V dc

Width

24.6mm

Series

CB TM2

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 88,34

€ 88,34 Всеки (ex VAT)

Phoenix Contact Thermal Circuit Breaker - CB TM2 2 Pole 80V dc Voltage Rating, 500mA Current Rating

€ 88,34

€ 88,34 Всеки (ex VAT)

Phoenix Contact Thermal Circuit Breaker - CB TM2 2 Pole 80V dc Voltage Rating, 500mA Current Rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Current Rating

500mA

Number of Poles

2

Voltage Rating

80V dc

Width

24.6mm

Series

CB TM2

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more