Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact TRABTECH Thermal Circuit Breaker - CB TM1 5A F1 P Single Pole, 5A Current Rating

Номер на артикул на RS: 768-0937Марка: Phoenix Contact№ по каталога на производителя: 2800862
brand-logo

Технически документи

Спецификации

Current Rating

5A

Range

TRABTECH

Number of Poles

1

Width

12.3mm

Series

CB TM1 5A F1 P

Tripping Mechanism

Thermal-Magnetic

Tripping Characteristics

Type S

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

90 x 12.3 x 77.3mm

Overall Depth

77.3mm

Overall Length

90mm

Rated DC Voltage

50V

Страна на произход

Indonesia

Детайли за продукта

Phoenix Contact TRABTECH Thermomagnetic Circuit Breakers

The TRABTECH range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.
The thermos magnetic devices have a different tripping time depending on the type of overload. The magnetic tripping will interrupt the circuit in milliseconds if there is a high overload current or a short circuit.

Features and Benefits

• IP30 rating
• SFB fuse type
• Snap-in for easy removal and secure hold
• Remote signalling means you can monitor from any location
• Precise nominal current levels
• Modular expansion is possible
• Easy to maintain
• Available as single pole or double pole

Phoenix Contact Circuit Breakers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 45,96

€ 45,96 Всеки (ex VAT)

Phoenix Contact TRABTECH Thermal Circuit Breaker - CB TM1 5A F1 P Single Pole, 5A Current Rating

€ 45,96

€ 45,96 Всеки (ex VAT)

Phoenix Contact TRABTECH Thermal Circuit Breaker - CB TM1 5A F1 P Single Pole, 5A Current Rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Current Rating

5A

Range

TRABTECH

Number of Poles

1

Width

12.3mm

Series

CB TM1 5A F1 P

Tripping Mechanism

Thermal-Magnetic

Tripping Characteristics

Type S

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

90 x 12.3 x 77.3mm

Overall Depth

77.3mm

Overall Length

90mm

Rated DC Voltage

50V

Страна на произход

Indonesia

Детайли за продукта

Phoenix Contact TRABTECH Thermomagnetic Circuit Breakers

The TRABTECH range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.
The thermos magnetic devices have a different tripping time depending on the type of overload. The magnetic tripping will interrupt the circuit in milliseconds if there is a high overload current or a short circuit.

Features and Benefits

• IP30 rating
• SFB fuse type
• Snap-in for easy removal and secure hold
• Remote signalling means you can monitor from any location
• Precise nominal current levels
• Modular expansion is possible
• Easy to maintain
• Available as single pole or double pole

Phoenix Contact Circuit Breakers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more