Phoenix Contact SUBCON 25/F-SH 25 Way Right Angle D-sub Connector Socket, 2.77mm Pitch

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
D Connector Type
D-Subminiature Connector
Termination Method
Screw Terminal
Current Rating
100mA
Housing Material
ABS
Voltage Rating
50.0 V
Length
78.7mm
Width
16mm
Depth
49.5mm
Series
SUBCON 25/F-SH
Dimensions
78.7 x 16 x 49.5mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Страна на произход
Germany
Детайли за продукта
Phoenix Contact SUBCOM Screw Terminal D-Sub Connectors
BUS connectors
€ 69,99
€ 69,99 Всеки (ex VAT)
1
€ 69,99
€ 69,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 69,99 |
25 - 74 | € 63,12 |
75 - 199 | € 59,20 |
200 - 399 | € 56,55 |
400+ | € 54,10 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
D Connector Type
D-Subminiature Connector
Termination Method
Screw Terminal
Current Rating
100mA
Housing Material
ABS
Voltage Rating
50.0 V
Length
78.7mm
Width
16mm
Depth
49.5mm
Series
SUBCON 25/F-SH
Dimensions
78.7 x 16 x 49.5mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Страна на произход
Germany
Детайли за продукта