Phoenix Contact SUBCON 15/F-SH 15 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

Номер на артикул на RS: 220-5178Марка: Phoenix Contact№ по каталога на производителя: 2761596Distrelec Article No.: 14405066
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw

Current Rating

100mA

Housing Material

ABS

Voltage Rating

50 V

Length

64.7mm

Width

16mm

Depth

44.5mm

Series

SUBCON 15/F-SH

Dimensions

64.7 x 16 x 44.5mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact SUBCOM Screw Terminal D-Sub Connectors

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 50,73

€ 50,73 Всеки (ex VAT)

Phoenix Contact SUBCON 15/F-SH 15 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

€ 50,73

€ 50,73 Всеки (ex VAT)

Phoenix Contact SUBCON 15/F-SH 15 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 50,73
25 - 74€ 46,47
75 - 199€ 43,58
200 - 399€ 41,65
400+€ 39,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw

Current Rating

100mA

Housing Material

ABS

Voltage Rating

50 V

Length

64.7mm

Width

16mm

Depth

44.5mm

Series

SUBCON 15/F-SH

Dimensions

64.7 x 16 x 44.5mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact SUBCOM Screw Terminal D-Sub Connectors

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от