Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact SUBCON-PLUS-CAN 9 Way Cable Mount D-sub Connector Socket, 8.5mm Pitch

Номер на артикул на RS: 648-3495Марка: Phoenix Contact№ по каталога на производителя: 2744694Distrelec Article No.: 30401200
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

8.5mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

Metal Plated ABS

Voltage Rating

50.0 V

Length

60.0mm

Width

44.0mm

Depth

16.0mm

Series

SUBCON-PLUS-CAN

Dimensions

60 x 44 x 16mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+75°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact SUBCON-PLUS-CAN D-Sub Connectors

SUBCON-PLUS-CAN 9 pin D-sub socket connectors designed for use in CAN systems up to 1 MBit/s (CAN, CANopen, SafetyBus-P) allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS-CAN d-sub connectors have a 120 Ohm integrated terminating resistor which can be activated externally by a slide switch, segment by segment startup, a shielded ABS housing, screw connections and can all be used with bus cables as per the CiA Draft Recommendation 303-1 with an outside diameter of 8mm.
Stock numbers 801-9119, and 648-3518 have two 35° angled cable entries and an internal connection unit which can be turned around enabling cable insertion from the left or the right. Stock number 648-3518 has a second d-sub connection for connecting a programming device. These all accept a cable cross section of 7.6mm to 8.4mm.
Stock number 648-3495 has a 35° angled cable entry and can accept a variable cable diameter range of 6 to 10mm.
Stock number 648-3502 has a 180° axial cable entry and two cable entries
For suitable screwdriver see stock number 390-9663

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 56,87

€ 56,87 Всеки (ex VAT)

Phoenix Contact SUBCON-PLUS-CAN 9 Way Cable Mount D-sub Connector Socket, 8.5mm Pitch

€ 56,87

€ 56,87 Всеки (ex VAT)

Phoenix Contact SUBCON-PLUS-CAN 9 Way Cable Mount D-sub Connector Socket, 8.5mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 56,87
25 - 74€ 52,26
75 - 199€ 50,72
200 - 399€ 48,16
400+€ 46,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

8.5mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

Metal Plated ABS

Voltage Rating

50.0 V

Length

60.0mm

Width

44.0mm

Depth

16.0mm

Series

SUBCON-PLUS-CAN

Dimensions

60 x 44 x 16mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+75°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact SUBCON-PLUS-CAN D-Sub Connectors

SUBCON-PLUS-CAN 9 pin D-sub socket connectors designed for use in CAN systems up to 1 MBit/s (CAN, CANopen, SafetyBus-P) allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS-CAN d-sub connectors have a 120 Ohm integrated terminating resistor which can be activated externally by a slide switch, segment by segment startup, a shielded ABS housing, screw connections and can all be used with bus cables as per the CiA Draft Recommendation 303-1 with an outside diameter of 8mm.
Stock numbers 801-9119, and 648-3518 have two 35° angled cable entries and an internal connection unit which can be turned around enabling cable insertion from the left or the right. Stock number 648-3518 has a second d-sub connection for connecting a programming device. These all accept a cable cross section of 7.6mm to 8.4mm.
Stock number 648-3495 has a 35° angled cable entry and can accept a variable cable diameter range of 6 to 10mm.
Stock number 648-3502 has a 180° axial cable entry and two cable entries
For suitable screwdriver see stock number 390-9663

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от