Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact PSM Series Interface Converter, 24V ac/dc Supply

Номер на артикул на RS: 370-7675Марка: Phoenix Contact№ по каталога на производителя: 2744416Distrelec Article No.: 12579059
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Module Type

Interface Converter

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Operating Temperature Range

0 → +55°C

Series

PSM

Interface

RS232, RS485

Standards Met

EAC

Signal Conditioner Function

Converting

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Number of Channels

2

Distrelec Product Id

12579059

Страна на произход

Germany

Детайли за продукта

Interface Converter RS-232/RS422, RS-232/RS-485

From Phoneix Contacts, the DIN-Rail mounted PSM-ME-RS232/RS485-P Interface converter is designed to convert RS-232 interface signals bi-directionally to the RS-485 and RS-422 standard. The robust dual-channel converter is a category 3 device designed for installation in zone 2 potentially explosive areas. It meets the requirements of EN 60079-0:2012+A11:2013 and EN 60079-15:2010.

Featuring diagnostic and status indicator LEDs for supply voltage and RS232 data reception and transmission. The PSM-ME-RS232/RS485-P Interface converter offers the user the flexibility to meet the many demands of today’s industrial applications.

Programming

The PSM-ME-RS232/RS485-P signal conditioners are configurable dip switches and slide switches, accessed via opening the housing and sliding out the PCB.

Features and Benefits

• RS-422 4-wire point-to-point operation
• RS-485 2-wire operation, half-duplex
• RS-485 4-wire operation, full-duplex
• Automatic RS-485 transmit/receive changeover
• Transmission speed of 4.8 kbps to 115.2 kbps
• Integrated data indicator for dynamic indication of transmit and receive data
• High-quality 3-way isolation between the power supply, RS-232, and RS-422/RS-485
• Integrated surge protection with transient discharge to the DIN rail

Application Examples

RS-232 to RS-485

The RS-485 standard is employed where more than two devices need to communicate with each other. By converting the RS-232 point-to-point interface to the bus-capable RS-485 standard, up to 32 devices may be networked via a 2-wire cable (semi-duplex) or 4-wire cable (full-duplex).

Possible applications:
· RS-232 master adjustment
· Programming/parameterization connection
· In networking RS-232 devices, the software must ensure devie addressability

RS-232 to RS-422

The RS-422 interface is an interface for point-to-point connections.

Possible applications:
· Interface adaptation to RS-422 devices
· Point-to-point connections of up to 1200 m; for range increase and interference-free transmission of RS-232 signals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 503,09

€ 503,09 Всеки (ex VAT)

Phoenix Contact PSM Series Interface Converter, 24V ac/dc Supply

€ 503,09

€ 503,09 Всеки (ex VAT)

Phoenix Contact PSM Series Interface Converter, 24V ac/dc Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Module Type

Interface Converter

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Operating Temperature Range

0 → +55°C

Series

PSM

Interface

RS232, RS485

Standards Met

EAC

Signal Conditioner Function

Converting

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Number of Channels

2

Distrelec Product Id

12579059

Страна на произход

Germany

Детайли за продукта

Interface Converter RS-232/RS422, RS-232/RS-485

From Phoneix Contacts, the DIN-Rail mounted PSM-ME-RS232/RS485-P Interface converter is designed to convert RS-232 interface signals bi-directionally to the RS-485 and RS-422 standard. The robust dual-channel converter is a category 3 device designed for installation in zone 2 potentially explosive areas. It meets the requirements of EN 60079-0:2012+A11:2013 and EN 60079-15:2010.

Featuring diagnostic and status indicator LEDs for supply voltage and RS232 data reception and transmission. The PSM-ME-RS232/RS485-P Interface converter offers the user the flexibility to meet the many demands of today’s industrial applications.

Programming

The PSM-ME-RS232/RS485-P signal conditioners are configurable dip switches and slide switches, accessed via opening the housing and sliding out the PCB.

Features and Benefits

• RS-422 4-wire point-to-point operation
• RS-485 2-wire operation, half-duplex
• RS-485 4-wire operation, full-duplex
• Automatic RS-485 transmit/receive changeover
• Transmission speed of 4.8 kbps to 115.2 kbps
• Integrated data indicator for dynamic indication of transmit and receive data
• High-quality 3-way isolation between the power supply, RS-232, and RS-422/RS-485
• Integrated surge protection with transient discharge to the DIN rail

Application Examples

RS-232 to RS-485

The RS-485 standard is employed where more than two devices need to communicate with each other. By converting the RS-232 point-to-point interface to the bus-capable RS-485 standard, up to 32 devices may be networked via a 2-wire cable (semi-duplex) or 4-wire cable (full-duplex).

Possible applications:
· RS-232 master adjustment
· Programming/parameterization connection
· In networking RS-232 devices, the software must ensure devie addressability

RS-232 to RS-422

The RS-422 interface is an interface for point-to-point connections.

Possible applications:
· Interface adaptation to RS-422 devices
· Point-to-point connections of up to 1200 m; for range increase and interference-free transmission of RS-232 signals

Може да се интересувате от