Phoenix Contact UK Series G 5/ 2 B Non-Fused Terminal Block, 2-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination

Номер на артикул на RS: 698-8076Марка: Phoenix Contact№ по каталога на производителя: 2716305
brand-logo

Технически документи

Спецификации

Number Of Ways

2

Current Rating

32A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Free Hanging

Fused

No

Material

Nylon

Voltage Rating

500 V

Series

UK

Colour

Orange

Страна на произход

Turkey

Детайли за продукта

G 5/2 Device Terminal Blocks

The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail.

Features and benefits:

• Device terminal block for direct mounting
• 15 - 32 A current rating
• Touch-proof shock protection
• Finger protection
• The housing ribs engage with one another below on both sides for simple attachment
• Mounting with two screws per block (apart from the 2 way version)
• Maintenance-free conductor connection
• Simple multi-conductor connection
• Conductor connection with or without ferrule

Approvals

CUL, GOST, UL, CSA.

Standards

In accordance with IEC 60947-7-1 / IEC 60998.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,20

€ 2,20 Всеки (ex VAT)

Phoenix Contact UK Series G 5/ 2 B Non-Fused Terminal Block, 2-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination

€ 2,20

€ 2,20 Всеки (ex VAT)

Phoenix Contact UK Series G 5/ 2 B Non-Fused Terminal Block, 2-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,20
10 - 49€ 2,13
50+€ 2,07
Може да се интересувате от

Технически документи

Спецификации

Number Of Ways

2

Current Rating

32A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Free Hanging

Fused

No

Material

Nylon

Voltage Rating

500 V

Series

UK

Colour

Orange

Страна на произход

Turkey

Детайли за продукта

G 5/2 Device Terminal Blocks

The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail.

Features and benefits:

• Device terminal block for direct mounting
• 15 - 32 A current rating
• Touch-proof shock protection
• Finger protection
• The housing ribs engage with one another below on both sides for simple attachment
• Mounting with two screws per block (apart from the 2 way version)
• Maintenance-free conductor connection
• Simple multi-conductor connection
• Conductor connection with or without ferrule

Approvals

CUL, GOST, UL, CSA.

Standards

In accordance with IEC 60947-7-1 / IEC 60998.

Може да се интересувате от