Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Ways
12
Current Rating
32A
Wire Size
24 → 12 AWG
Termination Method
Screw Down
Mounting Type
Free Hanging
Fused
No
Material
Nylon
Voltage Rating
500 V
Minimum Operating Temperature
-5°C
Series
UK
Colour
Grey
Maximum Operating Temperature
+70°C
Страна на произход
Turkey
Детайли за продукта
G 5/2 Device Terminal Blocks
The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail.
Features and benefits:
Device terminal block for direct mounting
15 - 32 A current rating
Touch-proof shock protection
Finger protection
The housing ribs engage with one another below on both sides for simple attachment
Mounting with two screws per block (apart from the 2 way version)
Maintenance-free conductor connection
Simple multi-conductor connection
Conductor connection with or without ferrule
Approvals
CUL, GOST, UL, CSA.
Standards
In accordance with IEC 60947-7-1 / IEC 60998.
€ 8,75
€ 8,75 Всеки (ex VAT)
1
€ 8,75
€ 8,75 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 8,75 |
| 10 - 49 | € 8,49 |
| 50+ | € 8,25 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Ways
12
Current Rating
32A
Wire Size
24 → 12 AWG
Termination Method
Screw Down
Mounting Type
Free Hanging
Fused
No
Material
Nylon
Voltage Rating
500 V
Minimum Operating Temperature
-5°C
Series
UK
Colour
Grey
Maximum Operating Temperature
+70°C
Страна на произход
Turkey
Детайли за продукта
G 5/2 Device Terminal Blocks
The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail.
Features and benefits:
Device terminal block for direct mounting
15 - 32 A current rating
Touch-proof shock protection
Finger protection
The housing ribs engage with one another below on both sides for simple attachment
Mounting with two screws per block (apart from the 2 way version)
Maintenance-free conductor connection
Simple multi-conductor connection
Conductor connection with or without ferrule
Approvals
CUL, GOST, UL, CSA.
Standards
In accordance with IEC 60947-7-1 / IEC 60998.


