Phoenix Contact UK Series G 5/ 2 Non-Fused Terminal Block, 2-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination

Номер на артикул на RS: 101-4375Марка: Phoenix Contact№ по каталога на производителя: 2716020Distrelec Article No.: 30408936
brand-logo

Технически документи

Спецификации

Number Of Ways

2

Current Rating

32A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Fused

No

Material

Nylon

Voltage Rating

500 V

Series

UK

Colour

Grey

Distrelec Product Id

30408936

Страна на произход

Turkey

Детайли за продукта

G5 device terminals

G5 Compact terminal blocks for network connections in electrical and electronic devices. The terminals comply with VDE regulations 0606 and 0609. The housing consists of shatter-proof polyamide and offers touch-proof contact protection.

Features and Benefits

• Individual terminals can be assembled together and lock into one another
• Screw connection
• Direct mounting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,69

€ 1,69 Всеки (ex VAT)

Phoenix Contact UK Series G 5/ 2 Non-Fused Terminal Block, 2-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination

€ 1,69

€ 1,69 Всеки (ex VAT)

Phoenix Contact UK Series G 5/ 2 Non-Fused Terminal Block, 2-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Ways

2

Current Rating

32A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Fused

No

Material

Nylon

Voltage Rating

500 V

Series

UK

Colour

Grey

Distrelec Product Id

30408936

Страна на произход

Turkey

Детайли за продукта

G5 device terminals

G5 Compact terminal blocks for network connections in electrical and electronic devices. The terminals comply with VDE regulations 0606 and 0609. The housing consists of shatter-proof polyamide and offers touch-proof contact protection.

Features and Benefits

• Individual terminals can be assembled together and lock into one another
• Screw connection
• Direct mounting

Може да се интересувате от