Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Electronic Housing Enclosure Type 5 2-2 KMGY, ME MAX 22 Series , 22.6 x 99 x 113.65mm, Polyamide

Номер на артикул на RS: 648-7728Марка: Phoenix Contact№ по каталога на производителя: 2713625Distrelec Article No.: 15069953
brand-logo
Преглед на всички в Корпуси за DIN шина

Технически документи

Спецификации

Enclosure Type

Electronic Housing

Body Material

Polyamide

DIN Rail Type

DIN Rail

Length

99mm

Width

22.6mm

Dimensions

22.6 x 99 x 113.65mm

Height

99mm

Maximum Terminals

16

Colour

Light Grey

Series

5 2-2 KMGY, ME MAX 22

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Internal Mounting Type

DIN Rail

Distrelec Product Id

15069953

Страна на произход

Germany

Детайли за продукта

Modular electronic housing ME MAX

New standard for electronic housing for rail mounting
Rail bus connector optional
Simple module exchange without interrupting the contact chain
Electronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring

Информацията за складовите наличности временно не е налична.

€ 8,24

€ 8,24 Всеки (ex VAT)

Phoenix Contact Electronic Housing Enclosure Type 5 2-2 KMGY, ME MAX 22 Series , 22.6 x 99 x 113.65mm, Polyamide

€ 8,24

€ 8,24 Всеки (ex VAT)

Phoenix Contact Electronic Housing Enclosure Type 5 2-2 KMGY, ME MAX 22 Series , 22.6 x 99 x 113.65mm, Polyamide
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Enclosure Type

Electronic Housing

Body Material

Polyamide

DIN Rail Type

DIN Rail

Length

99mm

Width

22.6mm

Dimensions

22.6 x 99 x 113.65mm

Height

99mm

Maximum Terminals

16

Colour

Light Grey

Series

5 2-2 KMGY, ME MAX 22

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Internal Mounting Type

DIN Rail

Distrelec Product Id

15069953

Страна на произход

Germany

Детайли за продукта

Modular electronic housing ME MAX

New standard for electronic housing for rail mounting
Rail bus connector optional
Simple module exchange without interrupting the contact chain
Electronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring