Phoenix Contact SUBCON-PLUS 18 Way Right Angle Cable Mount D-sub Connector Male to Female, 2.77mm Pitch

Номер на артикул на RS: 493-1970Марка: Phoenix Contact№ по каталога на производителя: 2708245Distrelec Article No.: 30401199
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

18

Gender

Male to Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

ABS

Voltage Rating

60.0 V

Length

58mm

Width

39.4mm

Depth

16.6mm

Dimensions

58 x 16.6 x 39.4mm

Contact Material

Copper Alloy

Series

SUBCON-PLUS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact SUBCON-PLUS PROFIBUS D-Sub Connectors

Phoenix Contact SUBCON-PLUS PROFIBUS 9 pin D-sub connectors are designed for use in PROFIBUS systems up to 12 Mbps allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS PROFIBUS d-sub connectors have an integrated terminating resistor which can be activated externally by a slide switch, surge protection, a shielded ABS housing and can all be used with standard PROFIBUS cables with an outside diameter of 8mm (type A & B)

For PROFIBUS cable quick stripping tool see stock number 801-8967
For cable stripping tool see stock number 803-4326
For screwdriver see stock number 803-4351

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 67,43

€ 67,43 Всеки (ex VAT)

Phoenix Contact SUBCON-PLUS 18 Way Right Angle Cable Mount D-sub Connector Male to Female, 2.77mm Pitch

€ 67,43

€ 67,43 Всеки (ex VAT)

Phoenix Contact SUBCON-PLUS 18 Way Right Angle Cable Mount D-sub Connector Male to Female, 2.77mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 67,43
25 - 74€ 64,05
75 - 199€ 60,82
200 - 399€ 57,79
400+€ 54,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

18

Gender

Male to Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

ABS

Voltage Rating

60.0 V

Length

58mm

Width

39.4mm

Depth

16.6mm

Dimensions

58 x 16.6 x 39.4mm

Contact Material

Copper Alloy

Series

SUBCON-PLUS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact SUBCON-PLUS PROFIBUS D-Sub Connectors

Phoenix Contact SUBCON-PLUS PROFIBUS 9 pin D-sub connectors are designed for use in PROFIBUS systems up to 12 Mbps allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS PROFIBUS d-sub connectors have an integrated terminating resistor which can be activated externally by a slide switch, surge protection, a shielded ABS housing and can all be used with standard PROFIBUS cables with an outside diameter of 8mm (type A & B)

For PROFIBUS cable quick stripping tool see stock number 801-8967
For cable stripping tool see stock number 803-4326
For screwdriver see stock number 803-4351

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more