Phoenix Contact UK Series G 5/ 6-EX Non-Fused Terminal Block, 6-Way, 30A, 24 → 12 AWG Wire, Screw Down

Номер на артикул на RS: 463-3935Марка: Phoenix Contact№ по каталога на производителя: 2703198
brand-logo

Технически документи

Спецификации

Number Of Ways

6

Current Rating

30A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Screw Mount

Fused

No

Material

Nylon

Voltage Rating

275 V

Series

UK

Colour

Grey

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Страна на произход

Poland

Детайли за продукта

G 5/6-EX Device Terminal Blocks – Phoenix Contact

The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail. Also, these device terminal blocks are backed by an Ex rating that allows them to be used in potentially explosive areas.

Features and benefits:

  • Device terminal block for direct mounting

  • 15 - 32 A current rating

  • Touch-proof shock protection

  • Finger protection

  • The housing ribs engage with one another below on both sides for simple attachment

  • Mounting with two screws per block (apart from the 2 way version)

  • Maintenance-free conductor connection

  • Simple multi-conductor connection

  • Conductor connection with or without ferrule

ATEX Ex rating:

An Ex rating is an in accordance with ATEX and means that a device/component is explosion-proof. This allows you to use these terminal blocks in areas that could be subject to a potential explosion.

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 24,17

€ 4,834 Each (In a Pack of 5) (ex VAT)

Phoenix Contact UK Series G 5/ 6-EX Non-Fused Terminal Block, 6-Way, 30A, 24 → 12 AWG Wire, Screw Down

€ 24,17

€ 4,834 Each (In a Pack of 5) (ex VAT)

Phoenix Contact UK Series G 5/ 6-EX Non-Fused Terminal Block, 6-Way, 30A, 24 → 12 AWG Wire, Screw Down

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 245€ 4,834€ 24,17
250 - 495€ 4,692€ 23,46
500+€ 4,559€ 22,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Ways

6

Current Rating

30A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Screw Mount

Fused

No

Material

Nylon

Voltage Rating

275 V

Series

UK

Colour

Grey

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Страна на произход

Poland

Детайли за продукта

G 5/6-EX Device Terminal Blocks – Phoenix Contact

The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail. Also, these device terminal blocks are backed by an Ex rating that allows them to be used in potentially explosive areas.

Features and benefits:

  • Device terminal block for direct mounting

  • 15 - 32 A current rating

  • Touch-proof shock protection

  • Finger protection

  • The housing ribs engage with one another below on both sides for simple attachment

  • Mounting with two screws per block (apart from the 2 way version)

  • Maintenance-free conductor connection

  • Simple multi-conductor connection

  • Conductor connection with or without ferrule

ATEX Ex rating:

An Ex rating is an in accordance with ATEX and means that a device/component is explosion-proof. This allows you to use these terminal blocks in areas that could be subject to a potential explosion.

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от