Phoenix Contact GW PL ETH/UNI-BUS Series PLC Expansion Module for Use with Field Devices, Digital, Digital

Технически документи
Спецификации
Brand
Phoenix ContactAccessory Type
PLC Expansion Module
Series
GW PL ETH/UNI-BUS
Input Type
Digital
Output Type
Digital
For Use With
Field Devices
Mounting Type
DIN Rail
Application
Ethernet Network
Dimensions
22.5 x 114.5 x 99 mm
Distrelec Product Id
30316946
Страна на произход
Germany
Детайли за продукта
Ethernet Head Station
Professional range of Ethernet head station from Phoenix Contact. These modular gateway Ethernet head station with Modbus TCP, HART IP, FDT/DTM can support five expansion modules. All models are highly reliable and excellent quality.
Phoenix Contact
€ 2 687,95
€ 2 687,95 Всеки (ex VAT)
1
€ 2 687,95
€ 2 687,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactAccessory Type
PLC Expansion Module
Series
GW PL ETH/UNI-BUS
Input Type
Digital
Output Type
Digital
For Use With
Field Devices
Mounting Type
DIN Rail
Application
Ethernet Network
Dimensions
22.5 x 114.5 x 99 mm
Distrelec Product Id
30316946
Страна на произход
Germany
Детайли за продукта
Ethernet Head Station
Professional range of Ethernet head station from Phoenix Contact. These modular gateway Ethernet head station with Modbus TCP, HART IP, FDT/DTM can support five expansion modules. All models are highly reliable and excellent quality.