Технически документи
Спецификации
Brand
Phoenix ContactSupply Voltage
24V dc
Range
PSRmini
Series
PSR-PC20-1NO-1NC-24DC-SP
Width
7mm
Depth
114.5mm
Страна на произход
Germany
Детайли за продукта
PSR Mini PC20 Optocouplers
The PSR Mini PC20 Optocoupler is a coupling relay that can be used for power adaptation and electrical isolation in high and low-demand applications up to SIL 3. When using this module, circuits are interrupted in a safety-oriented manner.
The PC20 safety relay has an interface for the TBUS DIN rail connector via which the diagnostic supply voltage can be routed.
Used in applications up to SIL 3 according to IEC 61508 & EN61511
Used for safety-related switching off
12.5mm housing width
Approved for Class l, Zone 2 applications
Integrated DCS test pulse filter
Low inrush current
2 internal 5AT fuses, TBUS connection
1 undelayed enabling current path
1 undelayed confirmation current path
1 digital signal output
Option of screw or spring-cage terminal blocks for plug-in
Standards
IEC 61508, EN 61511
€ 156,14
€ 156,14 Всеки (ex VAT)
1
€ 156,14
€ 156,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 156,14 |
5+ | € 149,89 |
Технически документи
Спецификации
Brand
Phoenix ContactSupply Voltage
24V dc
Range
PSRmini
Series
PSR-PC20-1NO-1NC-24DC-SP
Width
7mm
Depth
114.5mm
Страна на произход
Germany
Детайли за продукта
PSR Mini PC20 Optocouplers
The PSR Mini PC20 Optocoupler is a coupling relay that can be used for power adaptation and electrical isolation in high and low-demand applications up to SIL 3. When using this module, circuits are interrupted in a safety-oriented manner.
The PC20 safety relay has an interface for the TBUS DIN rail connector via which the diagnostic supply voltage can be routed.
Used in applications up to SIL 3 according to IEC 61508 & EN61511
Used for safety-related switching off
12.5mm housing width
Approved for Class l, Zone 2 applications
Integrated DCS test pulse filter
Low inrush current
2 internal 5AT fuses, TBUS connection
1 undelayed enabling current path
1 undelayed confirmation current path
1 digital signal output
Option of screw or spring-cage terminal blocks for plug-in
Standards
IEC 61508, EN 61511