Phoenix Contact PSRmini PSR-PS21-1NO-1NC-24DC-SC Coupling Relay, 24V dc

Номер на артикул на RS: 884-1159Марка: Phoenix Contact№ по каталога на производителя: 2700357
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

24V dc

Range

PSRmini

Series

PSR-PS21-1NO-1NC-24DC-SC

Width

7mm

Depth

102.5mm

Minimum Operating Temperature

-40°C

Width

6.8mm

Operating Temperature Range

-40 → +65°C

Dimensions

6.8 x 93.1 x 102.5мм

Output Type

Digital, PNP

Series

PSR-PS21-1NO-1NC-24DC-SC

Special Features

Long Service Life to Filtering of Controller Test Pulses, Approved for Class I, Zone 2 Application

Operating Temperature Range

-40 → +65 °C

Страна на произход

Germany

Детайли за продукта

PSR Mini PS21 Optocoupler

The PSR Mini PS21 Optocoupler is a coupling relay that can be used for power adaptation and electrical isolation in high and low-demand applications up to SIL 2. When using this module, circuits are interrupted in a safety-oriented manner.

Used in applications up to 2 SIL according to IEC 61508 & EN 50205
Used for safety-related switching off
6.8mm housing width
Approved for Class l, Zone 2 applications
Can be used in high and low-demand applications
Integrated DCS test pulse filter
Low inrush current
1 undelayed enabling current path
1 undelayed confirmation current path
1 digital signal output
Fixed screw connection

Standards

IEC 61508, EN 50205

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 121,87

€ 121,87 Всеки (ex VAT)

Phoenix Contact PSRmini PSR-PS21-1NO-1NC-24DC-SC Coupling Relay, 24V dc

€ 121,87

€ 121,87 Всеки (ex VAT)

Phoenix Contact PSRmini PSR-PS21-1NO-1NC-24DC-SC Coupling Relay, 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24V dc

Range

PSRmini

Series

PSR-PS21-1NO-1NC-24DC-SC

Width

7mm

Depth

102.5mm

Minimum Operating Temperature

-40°C

Width

6.8mm

Operating Temperature Range

-40 → +65°C

Dimensions

6.8 x 93.1 x 102.5мм

Output Type

Digital, PNP

Series

PSR-PS21-1NO-1NC-24DC-SC

Special Features

Long Service Life to Filtering of Controller Test Pulses, Approved for Class I, Zone 2 Application

Operating Temperature Range

-40 → +65 °C

Страна на произход

Germany

Детайли за продукта

PSR Mini PS21 Optocoupler

The PSR Mini PS21 Optocoupler is a coupling relay that can be used for power adaptation and electrical isolation in high and low-demand applications up to SIL 2. When using this module, circuits are interrupted in a safety-oriented manner.

Used in applications up to 2 SIL according to IEC 61508 & EN 50205
Used for safety-related switching off
6.8mm housing width
Approved for Class l, Zone 2 applications
Can be used in high and low-demand applications
Integrated DCS test pulse filter
Low inrush current
1 undelayed enabling current path
1 undelayed confirmation current path
1 digital signal output
Fixed screw connection

Standards

IEC 61508, EN 50205

Може да се интересувате от