Phoenix Contact QUINT-PS/2AC/1DC/24DC/20 Switch Mode DIN Rail Power Supply, 360 → 575V ac ac, dc Input, 24V dc

Номер на артикул на RS: 168-2484Марка: Phoenix Contact№ по каталога на производителя: 2320830
brand-logo

Технически документи

Спецификации

Type

Switch Mode

Output Voltage

24V dc

Output Current

20A

AC or DC Input Voltage

ac, dc

AC or DC Output Voltage

dc

Input Voltage

360 → 575V ac

Power Rating

480W

Electrical Phase

2

Number of Outputs

1

Height

130mm

Width

120mm

Depth

130mm

Series

QUINT-PS/2AC/1DC/24DC/20

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>92%

Ripple And Noise

<50mV Pk-Pk

MTBF

860000h

Output Voltage Adjustment Range

18 → 29.5V

Maximum Temperature

+70°C

Standards Met

CUL Listed, DIN VDE 0100-410, EN 50121-4, EN 50178/VDE 0160 (PELV), EN 60950-1/VDE 0805 (SELV), EN 61558-2-17, IEC 60068-2-27, IEC 60068-2-6, UL 508 Listed, UL 60950-1 Recognized

Страна на произход

China

Детайли за продукта

Phoenix Contact QUINT POWER - Power supplies

The range of QUINT POWER from Phoenix contact are superior power supplies that provide a seamless experience as they're feature-packed with all necessary requirements and more. These power supplies maximise the availability of your plant by utilizing technologies such as NFC (Near field communication) so you can quickly configure these supplies from a smartphone, SFB (Selective Fusebreaking), 6-times nominal current for 12ms, extended life range of over 500,000 hours and super-reliable start in difficult loads with a static power reserve (POWERBOOST).

These brilliant power supplies are designed to be mounted onto a DIN rail and contain screw connections for your cables. Not to mention, these PSU's (Power supply unit) features a preventative function monitoring that allows the device to report on critical statues before any errors occur.

Features and benefits:

  • Primary-switched

  • Super-reliable power supplies come backed by over 500,000 hours of life

  • Adjustable voltage ranges cover a vast spectrum of voltages.

  • Fast tripping of standard circuit breakers wutg dynamic power reserve - 6 times to nominal current for 12ms

  • Preventative function monitoring

  • NFC technology allows you to easily configure the PSU (configure signalling thresholds and characteristic curves)

  • Output of 24 VDC/20 A

  • Slim design with a conformal coating to allow you to install it in extreme environments

  • 93% efficient (for 230 V AC and nominal values)

How do I wire a DIN rail power supply?

The QUINTPOWER power supply unit's feature terminal blocks on both the top & bottom of the unit. You'll need to strip 7mm length from your cable and insert it into the terminal blocks. A simple screw connection (M4 screw) will then lock your cable into the terminal block, providing an output or input connection. However, please follow all manafactuer installation instructions.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved, CSA, CB, ABS

P.O.A.

Phoenix Contact QUINT-PS/2AC/1DC/24DC/20 Switch Mode DIN Rail Power Supply, 360 → 575V ac ac, dc Input, 24V dc

P.O.A.

Phoenix Contact QUINT-PS/2AC/1DC/24DC/20 Switch Mode DIN Rail Power Supply, 360 → 575V ac ac, dc Input, 24V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Type

Switch Mode

Output Voltage

24V dc

Output Current

20A

AC or DC Input Voltage

ac, dc

AC or DC Output Voltage

dc

Input Voltage

360 → 575V ac

Power Rating

480W

Electrical Phase

2

Number of Outputs

1

Height

130mm

Width

120mm

Depth

130mm

Series

QUINT-PS/2AC/1DC/24DC/20

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>92%

Ripple And Noise

<50mV Pk-Pk

MTBF

860000h

Output Voltage Adjustment Range

18 → 29.5V

Maximum Temperature

+70°C

Standards Met

CUL Listed, DIN VDE 0100-410, EN 50121-4, EN 50178/VDE 0160 (PELV), EN 60950-1/VDE 0805 (SELV), EN 61558-2-17, IEC 60068-2-27, IEC 60068-2-6, UL 508 Listed, UL 60950-1 Recognized

Страна на произход

China

Детайли за продукта

Phoenix Contact QUINT POWER - Power supplies

The range of QUINT POWER from Phoenix contact are superior power supplies that provide a seamless experience as they're feature-packed with all necessary requirements and more. These power supplies maximise the availability of your plant by utilizing technologies such as NFC (Near field communication) so you can quickly configure these supplies from a smartphone, SFB (Selective Fusebreaking), 6-times nominal current for 12ms, extended life range of over 500,000 hours and super-reliable start in difficult loads with a static power reserve (POWERBOOST).

These brilliant power supplies are designed to be mounted onto a DIN rail and contain screw connections for your cables. Not to mention, these PSU's (Power supply unit) features a preventative function monitoring that allows the device to report on critical statues before any errors occur.

Features and benefits:

  • Primary-switched

  • Super-reliable power supplies come backed by over 500,000 hours of life

  • Adjustable voltage ranges cover a vast spectrum of voltages.

  • Fast tripping of standard circuit breakers wutg dynamic power reserve - 6 times to nominal current for 12ms

  • Preventative function monitoring

  • NFC technology allows you to easily configure the PSU (configure signalling thresholds and characteristic curves)

  • Output of 24 VDC/20 A

  • Slim design with a conformal coating to allow you to install it in extreme environments

  • 93% efficient (for 230 V AC and nominal values)

How do I wire a DIN rail power supply?

The QUINTPOWER power supply unit's feature terminal blocks on both the top & bottom of the unit. You'll need to strip 7mm length from your cable and insert it into the terminal blocks. A simple screw connection (M4 screw) will then lock your cable into the terminal block, providing an output or input connection. However, please follow all manafactuer installation instructions.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved, CSA, CB, ABS