Phoenix Contact DIN Rail Diode Module, for use with DIN Rail Unit, QUINT-DIODE/12-24DC/2X20/1X40 Series

Номер на артикул на RS: 739-7890Марка: Phoenix Contact№ по каталога на производителя: 2320157Distrelec Article No.: 30076246
brand-logo

Технически документи

Спецификации

Accessory Type

DIN Rail Diode Module

For Use With

DIN rail unit

Series

QUINT-DIODE/12-24DC/2X20/1X40

Input Voltage

10 → 30V dc

Output Current

40A

Standards Met

cULus, RoHS Compliant

Rated Input Voltage

10 → 30V

AC or DC Output Voltage

dc

AC or DC Input Voltage

dc

Input Current Range

20 → 60A

Supply Voltage

12 → 24V dc

Страна на произход

India

Детайли за продукта

Phoenix Contact QUINT DIODE Redundancy Modules

Using a redundancy module, it is possible for two power supply units of the same type connected in parallel on the,output side to increase performance or for redundancy to be 100% isolated from one another.

Decoupling power supply units switched in parallel
Installation in potentially explosive areas is permitted
Load currents up to 60 A are possible
Easy installation by snapping onto the DIN rail

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 161,48

€ 161,48 Всеки (ex VAT)

Phoenix Contact DIN Rail Diode Module, for use with DIN Rail Unit, QUINT-DIODE/12-24DC/2X20/1X40 Series

€ 161,48

€ 161,48 Всеки (ex VAT)

Phoenix Contact DIN Rail Diode Module, for use with DIN Rail Unit, QUINT-DIODE/12-24DC/2X20/1X40 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Accessory Type

DIN Rail Diode Module

For Use With

DIN rail unit

Series

QUINT-DIODE/12-24DC/2X20/1X40

Input Voltage

10 → 30V dc

Output Current

40A

Standards Met

cULus, RoHS Compliant

Rated Input Voltage

10 → 30V

AC or DC Output Voltage

dc

AC or DC Input Voltage

dc

Input Current Range

20 → 60A

Supply Voltage

12 → 24V dc

Страна на произход

India

Детайли за продукта

Phoenix Contact QUINT DIODE Redundancy Modules

Using a redundancy module, it is possible for two power supply units of the same type connected in parallel on the,output side to increase performance or for redundancy to be 100% isolated from one another.

Decoupling power supply units switched in parallel
Installation in potentially explosive areas is permitted
Load currents up to 60 A are possible
Easy installation by snapping onto the DIN rail

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more