Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 10-Contact Male Interface Module, Flat Ribbon Cable Connector, 1A

Номер на артикул на RS: 666-9951Марка: Phoenix Contact№ по каталога на производителя: 2315010
brand-logo

Технически документи

Спецификации

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

10

Connector Type

Flat Ribbon Cable

Body Orientation

Straight

Voltage Rating

60 V ac/dc

Current Rating

1A

Dimensions

34.7 x 56 x 65.5mm

Depth

65.5mm

Length

34.7mm

Width

56mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

United States

Детайли за продукта

Phoenix Contact D-sub interface module VIP VARIOFACE

The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.

This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.

Features and benefits:

  • D-sub units transfer 2.5 A/125 V AC/DC

  • Metal footing to ensure reliability over time and optimum safety

  • IEC 60603-13 standard

  • Screw connection providing a super-secure and reliable connection.

Complete Line:

The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,57

€ 30,57 Всеки (ex VAT)

Phoenix Contact 10-Contact Male Interface Module, Flat Ribbon Cable Connector, 1A

€ 30,57

€ 30,57 Всеки (ex VAT)

Phoenix Contact 10-Contact Male Interface Module, Flat Ribbon Cable Connector, 1A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

10

Connector Type

Flat Ribbon Cable

Body Orientation

Straight

Voltage Rating

60 V ac/dc

Current Rating

1A

Dimensions

34.7 x 56 x 65.5mm

Depth

65.5mm

Length

34.7mm

Width

56mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

United States

Детайли за продукта

Phoenix Contact D-sub interface module VIP VARIOFACE

The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.

This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.

Features and benefits:

  • D-sub units transfer 2.5 A/125 V AC/DC

  • Metal footing to ensure reliability over time and optimum safety

  • IEC 60603-13 standard

  • Screw connection providing a super-secure and reliable connection.

Complete Line:

The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от