Phoenix Contact MCR-SL-CUC-300-I Series Current Transformer Current Transformer, 300A Input, 300:1, 4 → 20 mA

Номер на артикул на RS: 801-6283Марка: Phoenix Contact№ по каталога на производителя: 2308043Distrelec Article No.: 30222020
brand-logo

Технически документи

Спецификации

Current Ratio

300:1

Bore Size

32mm

Series

MCR-SL-CUC-300-I

Transformer Type

Current Transformer

Supply Voltage

24 V dc

Input Current

300A

Output Current

4 → 20 mA

Overall Height

33.8mm

Overall Width

90mm

Overall Depth

85mm

Minimum Temperature

-40°C

Maximum Temperature

+65°C

Mounting Type

DIN Rail

Dimensions

33.8 x 90 x 85 mm

Страна на произход

China

Детайли за продукта

Universal Current Transformer

MCR-SL-CUC series universal current transducer for measuring dc, ac, and distorted currents.

Universal current measurement, no shunt required
Compact dimensions also enable distributed use
Variable mounting on DIN rail and mounting plate
Simple connection method due to COMBICON plug-in connection terminal blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 294,18

€ 294,18 Всеки (ex VAT)

Phoenix Contact MCR-SL-CUC-300-I Series Current Transformer Current Transformer, 300A Input, 300:1, 4 → 20 mA

€ 294,18

€ 294,18 Всеки (ex VAT)

Phoenix Contact MCR-SL-CUC-300-I Series Current Transformer Current Transformer, 300A Input, 300:1, 4 → 20 mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 294,18
5 - 9€ 285,22
10+€ 273,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Current Ratio

300:1

Bore Size

32mm

Series

MCR-SL-CUC-300-I

Transformer Type

Current Transformer

Supply Voltage

24 V dc

Input Current

300A

Output Current

4 → 20 mA

Overall Height

33.8mm

Overall Width

90mm

Overall Depth

85mm

Minimum Temperature

-40°C

Maximum Temperature

+65°C

Mounting Type

DIN Rail

Dimensions

33.8 x 90 x 85 mm

Страна на произход

China

Детайли за продукта

Universal Current Transformer

MCR-SL-CUC series universal current transducer for measuring dc, ac, and distorted currents.

Universal current measurement, no shunt required
Compact dimensions also enable distributed use
Variable mounting on DIN rail and mounting plate
Simple connection method due to COMBICON plug-in connection terminal blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от